Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEXTECH INSTRUMENTS
Manufacturer Part No461891
Newark Part No.27K9907
Also Known AsGTIN UPC EAN: 793950468913
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
Quantity | Price |
---|---|
1+ | $343.690 |
Price for:Each
Minimum: 1
Multiple: 1
$343.69
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEXTECH INSTRUMENTS
Manufacturer Part No461891
Newark Part No.27K9907
Also Known AsGTIN UPC EAN: 793950468913
Technical Datasheet
RPM Measuring Range0.5RPM to 19999RPM
External Height170mm
Accuracy0.05%
Sampling Time1s
External Width27mm
Detecting Distance Max-
External Depth37mm
Operating Temperature Min-
Operating Temperature Max-
Product Range-
SVHCTo Be Advised
Product Overview
Contact Tachometer-For Contact rpm measurements Plus Linear surface speed measurements in ft/min or m/min
- Large 5 digit LCD display is easy to read
- Built-in memory recalls last MAX/MIN value stored
- Autoranging with 0.05% accuracy
- Contact measurements from 0.5 to 19,999rpm plus linear surface speed measures in ft/min or m/min
- Simply contact rotating object with sensor tip and read
- Accessory wheels enable tachometer to measure linear surface speeds
- Complete with cone tip, flat tip and spare wheel for surface speed measurements,
Applications
Test & Measurement
Contents
four 1.5V AA batteries and case
Technical Specifications
RPM Measuring Range
0.5RPM to 19999RPM
Accuracy
0.05%
External Width
27mm
External Depth
37mm
Operating Temperature Max
-
SVHC
To Be Advised
External Height
170mm
Sampling Time
1s
Detecting Distance Max
-
Operating Temperature Min
-
Product Range
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate