New DealsOffersContact UsHelpTrack Ordersen français
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
                                                                                                  2. Test & Measurement
                                                                                                  3. Environmental & Mechanical Test
                                                                                                  4. Torque & Turbidity
                                                                                                  Print Page

                                                                                                  170238

                                                                                                  Torque Sensor, Brushless Rotary, 12 ft-lb to 118 ft-lb, 0.2 % Accuracy, BLRTSX Series

                                                                                                  MOUNTZ
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  MOUNTZ 170238
                                                                                                  MOUNTZ 170238
                                                                                                  MOUNTZ 170238
                                                                                                  ManufacturerMOUNTZ
                                                                                                  Manufacturer Part No170238
                                                                                                  Newark Part No.49M4365
                                                                                                  Product RangeBLRTSX Series
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  Available to Order
                                                                                                  Manufacturer Standard Lead Time: 4 week(s)
                                                                                                  QuantityPrice
                                                                                                  1+$6,915.250
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $6,915.25
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  MOUNTZ
                                                                                                  ManufacturerMOUNTZ
                                                                                                  Manufacturer Part No170238
                                                                                                  Newark Part No.49M4365
                                                                                                  Product RangeBLRTSX Series
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Torque Range N-m16N-m to 160N-m
                                                                                                  Torque Range ft-lb12ft-lb to 118ft-lb
                                                                                                  Accuracy %0.2%
                                                                                                  Product RangeBLRTSX Series
                                                                                                  SVHCNo SVHC (07-Nov-2024)

                                                                                                  Product Overview

                                                                                                  170238 is a BLRTSX118F brushless rotary torque sensor ideal torque-auditing tool for testing the actual torque being applied on the assembly application. Particularly valuable for measuring torque on pulse tools with strong vibrations. By connecting a rotary torque sensor between an electric or pneumatic tool and an assembly application, you can monitor the torque being applied from the tool to a fastener or bolt.

                                                                                                  • 16 - 160N.m torque range
                                                                                                  • Accuracy ±0.2% of full scale
                                                                                                  • 1/2 female/square input, 1/2 male/square output drive size
                                                                                                  • Non-contact signal transfer and maintenance free
                                                                                                  • Common brush bounce that plagues the accuracy testing of pulse tools is cured when using a BLRTSX
                                                                                                  • Bi-directional
                                                                                                  • Compact design
                                                                                                  • For use with most power tools, high RPM tools, or rotational measurement applications
                                                                                                  • Features ARCII technology, an instant auto-recognition system of the BLRTSX connected to PTT or LTT
                                                                                                  • Supplied with free ISO 17025 certification of calibration

                                                                                                  Technical Specifications

                                                                                                  Torque Range N-m

                                                                                                  16N-m to 160N-m

                                                                                                  Accuracy %

                                                                                                  0.2%

                                                                                                  SVHC

                                                                                                  No SVHC (07-Nov-2024)

                                                                                                  Torque Range ft-lb

                                                                                                  12ft-lb to 118ft-lb

                                                                                                  Product Range

                                                                                                  BLRTSX Series

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Y-Ex

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (07-Nov-2024)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate