Print Page
Image is for illustrative purposes only. Please refer to product description.
67 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $2,563.160 |
Price for:Each
Minimum: 1
Multiple: 1
$2,563.16
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerGEARWRENCH
Manufacturer Part No89635
Newark Part No.88AH5069
Technical Datasheet
Torque Range N-m101.7N-m to 1016.9N-m
Torque Range ft-lb75ft-lb to 750ft-lb
Accuracy1%
Product Range-
SVHCTo Be Advised
Product Overview
89635 is a 3/4" drive bench top torque tester designed for inspection of torque wrenches in production workshop.
- 75 to 750ft-lbs (101.7 to 1016.9Nm) range
- Accuracy: +/-1%
- Three modes: track, peak, first peak, 4 torque measurement units: ft/lb, in/lb, Nm, and Kg/cm
- Backlit display for dark conditions
- Four screw bolts that can be fixed on the workbench or other base plate
- Includes rechargeable lithium battery and AC/DC adapter
- Provides percentage error between the measured value and set value; no calculations needed
- 1500 data storage, data upload through the USB interface
- Auto shut-off after 10 minutes of inactivity, audible and visual alarm
Technical Specifications
Torque Range N-m
101.7N-m to 1016.9N-m
Accuracy
1%
SVHC
To Be Advised
Torque Range ft-lb
75ft-lb to 750ft-lb
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate