New DealsOffersContact UsHelpTrack Ordersen français
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
                                                                                                  2. Test & Measurement
                                                                                                  3. Environmental & Mechanical Test
                                                                                                  4. Vibration Meters / Testers
                                                                                                  Print Page

                                                                                                  MAC800-IS

                                                                                                  Vibration Meter, Accelerometer, Intrinsically Safe, 100mV/g, 2Hz to 10kHz

                                                                                                  AMPHENOL WILCOXON
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  AMPHENOL WILCOXON MAC800-IS
                                                                                                  AMPHENOL WILCOXON MAC800-IS
                                                                                                  AMPHENOL WILCOXON MAC800-IS
                                                                                                  AMPHENOL WILCOXON MAC800-IS
                                                                                                  ManufacturerAMPHENOL WILCOXON
                                                                                                  Manufacturer Part NoMAC800-IS
                                                                                                  Newark Part No.92AH7650
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  Available to Order
                                                                                                  Manufacturer Standard Lead Time: 10 week(s)
                                                                                                  QuantityPrice
                                                                                                  1+$10,486.820
                                                                                                  5+$9,149.570
                                                                                                  10+$8,938.430
                                                                                                  25+$8,797.660
                                                                                                  50+$8,656.910
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $10,486.82
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  AMPHENOL WILCOXON
                                                                                                  ManufacturerAMPHENOL WILCOXON
                                                                                                  Manufacturer Part NoMAC800-IS
                                                                                                  Newark Part No.92AH7650
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Sensitivity100mV/g
                                                                                                  Frequency Range2Hz to 10kHz
                                                                                                  Sampling Rate-
                                                                                                  External Height - Metric26mm
                                                                                                  External Width - Metric60mm
                                                                                                  External Depth - Metric200mm
                                                                                                  Product Range-
                                                                                                  SVHCTo Be Advised

                                                                                                  Product Overview

                                                                                                  MAC800-IS is a MachineryMate intrinsically safe vibration meter kit. Wilcoxon’s handheld MAC800-IS vibration meter analyses and displays vibration signals, helping users identify machine faults before they impact operations or lead to failure. The meter comes with built-in band filters for unbalance, misalignment and looseness, and its low frequency range allows readings on machinery running at speeds as slow as 120 RPM. The meter is IECEx/ATEX and SGS certified intrinsically safe for use in Class 1 Zone 1 hazardous locations.

                                                                                                  • Data trending software
                                                                                                  • Internal data storage
                                                                                                  • Built-in ISO alarms and Bluetooth capability
                                                                                                  • Includes intrinsically safe accelerometer with magnet
                                                                                                  • BDU reading to easily identify bearing problems
                                                                                                  • 800 line FFT spectrum
                                                                                                  • Manufactured in an approved ISO 9001 facility

                                                                                                  Contents

                                                                                                  786A-IS intrinsically safe accelerometer, R6WP-2-J88C-06 cable assembly, MD055 two-pole magnet, DataMate software, MAC001 docking station with USB cable, MAC002 protective boot with magnets, MAC003 carrying case with insert.

                                                                                                  Technical Specifications

                                                                                                  Sensitivity

                                                                                                  100mV/g

                                                                                                  Sampling Rate

                                                                                                  -

                                                                                                  External Width - Metric

                                                                                                  60mm

                                                                                                  Product Range

                                                                                                  -

                                                                                                  Frequency Range

                                                                                                  2Hz to 10kHz

                                                                                                  External Height - Metric

                                                                                                  26mm

                                                                                                  External Depth - Metric

                                                                                                  200mm

                                                                                                  SVHC

                                                                                                  To Be Advised

                                                                                                  Technical Docs (2)

                                                                                                  Technical Data Sheet EN

                                                                                                  Operating Instructions EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Y-Ex

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:To Be Advised
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate