New DealsOffersContact UsHelpTrack Ordersen français
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
                      2. Test & Measurement
                      3. Environmental & Mechanical Test
                      4. Weather Stations & Forecasters
                      Print Page

                      PSG04173

                      SOLAR POWERED WIFI WEATHER STATION ROHS COMPLIANT: YES

                      PRO SIGNAL PSG04173
                      PRO SIGNAL PSG04173
                      PRO SIGNAL PSG04173
                      PRO SIGNAL PSG04173
                      PRO SIGNAL PSG04173
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerPRO SIGNAL
                      Manufacturer Part NoPSG04173
                      Newark Part No.76AH5985
                      Product RangeWeather Station
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      49 In Stock

                      Need more?

                      Delivery in 2-4 Business Days(UK stock)
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$266.620
                      10+$251.810
                      25+$239.110
                      50+$232.770
                      100+$226.420
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $266.62
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerPRO SIGNAL
                      Manufacturer Part NoPSG04173
                      Newark Part No.76AH5985
                      Product RangeWeather Station
                      Technical Datasheet

                      Data Sheet

                      Weather Station & Forecasters FunctionsIndoor&Outdoor Temp/Humidity, Barometric Pressure, Time, Moon Phase, Light Wind Speed, Rainfall, UVI
                      Transmission Distance100m
                      Internal Temperature Range0°C to +50°C
                      External Temperature Range-40°C to +60°C
                      Air Pressure Measuring Range Min700hPa
                      Air Pressure Measuring Range Max1100hPa
                      Outdoor Humidity Measuring Range (RH)10% to 99%
                      Rain Volume Display Range0mm to 6000mm
                      Product RangeWeather Station
                      SVHCTo Be Advised

                      Technical Specifications

                      Weather Station & Forecasters Functions

                      Indoor&Outdoor Temp/Humidity, Barometric Pressure, Time, Moon Phase, Light Wind Speed, Rainfall, UVI

                      Internal Temperature Range

                      0°C to +50°C

                      Air Pressure Measuring Range Min

                      700hPa

                      Outdoor Humidity Measuring Range (RH)

                      10% to 99%

                      Product Range

                      Weather Station

                      Transmission Distance

                      100m

                      External Temperature Range

                      -40°C to +60°C

                      Air Pressure Measuring Range Max

                      1100hPa

                      Rain Volume Display Range

                      0mm to 6000mm

                      SVHC

                      To Be Advised

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:To Be Advised
                      Download Product Compliance Certificate

                      Product Compliance Certificate