New DealsOffersContact UsHelpTrack Ordersen français
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
                      2. Test & Measurement
                      3. Modular Test Systems
                      4. Compact Vision System
                      Print Page

                      784067-01

                      Compact Vision System, CVS-1458RT Bundle, Intel Atom E3845, 1.91 GHz, 4Cores, Linux, GigE Vision

                      NI / EMERSON 784067-01
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerNI / EMERSON
                      Manufacturer Part No784067-01
                      Newark Part No.14AJ5870
                      Product RangeCVS-1458RT Bundle
                      Available to Order by Phone
                      Delivery estimated post order confirmations.You will be charged on despatch.

                      Product Information

                      ManufacturerNI / EMERSON
                      Manufacturer Part No784067-01
                      Newark Part No.14AJ5870
                      Product RangeCVS-1458RT Bundle
                      Processor TypeIntel Atom E3845
                      Operating Frequency1.91GHz
                      No. of Processor Cores4 Core
                      Interface Type-
                      Supported OSLinux
                      No. of Ethernet Ports3Ports
                      No. of USB Ports2 Ports
                      Compatible WithGigE Vision
                      Product RangeCVS-1458RT Bundle
                      SVHCNo SVHC (08-Jul-2021)

                      Product Overview

                      The CVS-1458RT is a compact and rugged machine vision system that withstands the harsh environments common in vision-guided robotics, industrial inspection, and OEM vision applications. The CVS-1458RT uses GigE Vision with Power over Ethernet technology with dedicated bandwidth per port to connect with off-the-shelf cameras, and it supports the NI Linux® Real-Time OS. The CVS-1458RT offers FPGA-based isolated and TTL digital I/O and network connectivity for distributed machine vision applications. Advanced features include synchronizing inspection results with industrial I/O and configuring hardware-timed network triggers. The registered trademark Linux® is used pursuant to a sublicense from LMI, the exclusive licensee of Linus Torvalds, owner of the mark on a worldwide basis.

                      Technical Specifications

                      Processor Type

                      Intel Atom E3845

                      No. of Processor Cores

                      4 Core

                      Supported OS

                      Linux

                      No. of USB Ports

                      2 Ports

                      Product Range

                      CVS-1458RT Bundle

                      Operating Frequency

                      1.91GHz

                      Interface Type

                      -

                      No. of Ethernet Ports

                      3Ports

                      Compatible With

                      GigE Vision

                      SVHC

                      No SVHC (08-Jul-2021)

                      Legislation and Environmental

                      US ECCN:5A992
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (08-Jul-2021)
                      Download Product Compliance Certificate

                      Product Compliance Certificate