Product Information
Product Overview
The CVS-1459RT is a compact and rugged machine vision system that withstands the harsh environments common in vision-guided robotics, industrial inspection, and OEM vision applications. The Compact Vision System uses dual USB3 vision ports with dedicated bandwidth per port to connect with off-the-shelf cameras, and it supports the NI Linux® Real-Time OS. The NI CVS-1459RT offers FPGA-based isolated and TTL digital I/O and network connectivity for distributed machine vision applications. Advanced features include synchronizing inspection results with industrial I/O and configuring hardware-timed network triggers. The registered trademark Linux® is used pursuant to a sublicense from LMI, the exclusive licensee of Linus Torvalds, owner of the mark on a worldwide basis.
Technical Specifications
Intel Atom E3845
4 Core
Linux
4 Ports
CVS-1459RT Bundle
1.91GHz
-
1Ports
USB3 Vision
No SVHC (08-Jul-2021)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate