Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNI / EMERSON
Manufacturer Part No779526-01
Newark Part No.14AJ4890
Product RangeNI-9206
Technical Datasheet
3 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $3,745.500 |
Price for:Each
Minimum: 1
Multiple: 1
$3,745.50
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNI / EMERSON
Manufacturer Part No779526-01
Newark Part No.14AJ4890
Product RangeNI-9206
Technical Datasheet
Product TypeC Series Voltage Input Module
Sampling Rate250kSPS
Resolution (Bits)16bit
No. of Input Channels32Channels
No. of Output Channels-
No. of I/O's-
Supply Voltage Range-200mV to 200mV, -1V to 1V, -5V to 5V, -10V to 10V
Operating Temperature Range-40°C to +70°C
For Use WithNI CompactDAQ/CompactRIO Systems
Product RangeNI-9206
SVHCNo SVHC (08-Jul-2021)
Product Overview
779526-01 is a NI-9206 ±10V, 250kS/s, 16-bit, 32-channel, 600V DC isolation C series voltage input module. It performs differential analogue input with four programmable input ranges. The module provides up to 600V DC (400V DC in Europe) channel-to-earth ground isolation, making the module ideal for accurately monitoring large fuel cell and battery stacks. By referencing the module common (COM) to the middle of the NI-9206 bank, you can measure 16 consecutive cells and remain within 10V of the module COM.
- Spring terminal front connection type
- Operating temperature range from -40°C to 70°C
- IP40 ingress protection
Technical Specifications
Product Type
C Series Voltage Input Module
Resolution (Bits)
16bit
No. of Output Channels
-
Supply Voltage Range
-200mV to 200mV, -1V to 1V, -5V to 5V, -10V to 10V
For Use With
NI CompactDAQ/CompactRIO Systems
SVHC
No SVHC (08-Jul-2021)
Sampling Rate
250kSPS
No. of Input Channels
32Channels
No. of I/O's
-
Operating Temperature Range
-40°C to +70°C
Product Range
NI-9206
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate