Need more?
Quantity | Price |
---|---|
1+ | $2,425.500 |
Product Information
Product Overview
The NI-9246 is designed to support direct ring lug connectivity to the three-phase high-current measurements of 1 A and 5 A current transformers (CTs). It is optimized for power, energy, and industrial applications. The safety features, certifications, input ranges, overvoltage ranges, and connectivity are well suited for applications such as power quality monitoring and metering, utility pole-mounted smart switches, utility pole-mounted smart grid reclosers, substation merging units, industrial machine measurements, health monitoring, predictive maintenance and prognostics, and phasor measurement units (PMUs).
Technical Specifications
C Series Current Input Module
24bit
-
-
NI CompactDAQ/CompactRIO Systems
No SVHC (08-Jul-2021)
50kSPS
3Channels
-
-40°C to +70°C
NI-9246
Technical Docs (3)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate