New DealsOffersContact UsHelpTrack Ordersen français
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
                      2. Test & Measurement
                      3. Modular Test Systems
                      4. CompactDAQ and CompactRIO Systems
                      5. CompactDAQ Modules
                      Print Page

                      783466-01

                      Voltage Output Module, C Series, NI-9260, 51.2 kSPS, 24 bit, 2 Output, CompactDAQ/CompactRIO, BNC

                      NI / EMERSON 783466-01
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerNI / EMERSON
                      Manufacturer Part No783466-01
                      Newark Part No.14AJ5730
                      Product RangeNI-9260
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      3 In Stock

                      Need more?

                      Same day shipping
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$3,234.000
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $3,234.00
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerNI / EMERSON
                      Manufacturer Part No783466-01
                      Newark Part No.14AJ5730
                      Product RangeNI-9260
                      Technical Datasheet

                      Data Sheet

                      Product TypeC Series Voltage Output Module
                      Sampling Rate51.2kSPS
                      Resolution (Bits)24bit
                      No. of Input Channels-
                      No. of Output Channels2Channels
                      No. of I/O's-
                      Supply Voltage Range-
                      Operating Temperature Range-40°C to +70°C
                      For Use WithNI CompactDAQ/CompactRIO Systems
                      Product RangeNI-9260
                      SVHCLead

                      Product Overview

                      The NI-9260 is an instrument-grade dynamic signal generator for testing the audio components and capabilities of consumer electronic devices and providing excitation in structural test applications. Unlike sound card-based solutions, the NI-9260 can be deployed quickly and recalibrated to guarantee long-term measurement repeatability and decreased test time. It also features ±30 V overvoltage protection and short circuit protection.

                      Technical Specifications

                      Product Type

                      C Series Voltage Output Module

                      Resolution (Bits)

                      24bit

                      No. of Output Channels

                      2Channels

                      Supply Voltage Range

                      -

                      For Use With

                      NI CompactDAQ/CompactRIO Systems

                      SVHC

                      Lead

                      Sampling Rate

                      51.2kSPS

                      No. of Input Channels

                      -

                      No. of I/O's

                      -

                      Operating Temperature Range

                      -40°C to +70°C

                      Product Range

                      NI-9260

                      Technical Docs (3)

                      Enhanced Product Overview EN

                      Technical Data Sheet EN

                      Quick Start Guide EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Y-Ex

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:Lead
                      Download Product Compliance Certificate

                      Product Compliance Certificate