New DealsOffersContact UsHelpTrack Ordersen français
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
                      2. Test & Measurement
                      3. Modular Test Systems
                      4. CompactDAQ and CompactRIO Systems
                      5. CompactDAQ Modules
                      Print Page

                      780538-01

                      Relay Module, Electromechanical, NI 9481E, SPST, 4 Relays, 30 VDC, 2 A, DAQ System

                      NI / EMERSON 780538-01
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerNI / EMERSON
                      Manufacturer Part No780538-01
                      Newark Part No.14AJ5109
                      Product RangeNI 9481E
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Unable to Retrieve Availability Information

                      Product Information

                      ManufacturerNI / EMERSON
                      Manufacturer Part No780538-01
                      Newark Part No.14AJ5109
                      Product RangeNI 9481E
                      Technical Datasheet

                      Data Sheet

                      Product TypeElectromechanical
                      Sampling Rate-
                      Resolution (Bits)-
                      No. of Input Channels-
                      No. of Output Channels4Channels
                      No. of I/O's-
                      Operating Temperature Range-40°C to +85°C
                      For Use WithNI DAQ Systems
                      Product RangeNI 9481E
                      SVHCNo SVHC (08-Jul-2021)

                      Product Overview

                      The sbRIO-9481 directly connects to a wide array of industrial devices such as motors, actuators, and DC devices. Each channel provides access to an electromechanical relay for switching signals up to 60 VDC (1 A) or 250 Vrms (2 A), features channel-to-channel isolation, and has a LED that indicates the status. Non-enclosed modules are designed for OEM applications.

                      Technical Specifications

                      Product Type

                      Electromechanical

                      Resolution (Bits)

                      -

                      No. of Output Channels

                      4Channels

                      Operating Temperature Range

                      -40°C to +85°C

                      Product Range

                      NI 9481E

                      Sampling Rate

                      -

                      No. of Input Channels

                      -

                      No. of I/O's

                      -

                      For Use With

                      NI DAQ Systems

                      SVHC

                      No SVHC (08-Jul-2021)

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Associated Products

                      1 Product Found

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (08-Jul-2021)
                      Download Product Compliance Certificate

                      Product Compliance Certificate