New DealsOffersContact UsHelpTrack Ordersen français
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
                      2. Test & Measurement
                      3. Modular Test Systems
                      4. CompactDAQ and CompactRIO Systems
                      5. CompactDAQ Modules
                      Print Page

                      867123-01

                      Multifunction I/O Bundle, , PXIe-MIO5100, 500kSPS, 16bit, 80 I/P, 2 O/P, 90-264V ACPXI Controller

                      NI / EMERSON 867123-01
                      NI / EMERSON 867123-01
                      NI / EMERSON 867123-01
                      NI / EMERSON 867123-01
                      NI / EMERSON 867123-01
                      NI / EMERSON 867123-01
                      NI / EMERSON 867123-01
                      NI / EMERSON 867123-01
                      NI / EMERSON 867123-01
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerNI / EMERSON
                      Manufacturer Part No867123-01
                      Newark Part No.60AK9642
                      Product RangePXIe-MIO5100
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 15 week(s)
                      QuantityPrice
                      1+$10,481.400
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $10,481.40
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerNI / EMERSON
                      Manufacturer Part No867123-01
                      Newark Part No.60AK9642
                      Product RangePXIe-MIO5100
                      Technical Datasheet

                      Data Sheet

                      Product TypeMultifunction I/O Module
                      Sampling Rate500kSPS
                      Resolution (Bits)16bit
                      No. of Input Channels80Channels
                      No. of Output Channels2Channels
                      No. of I/O's24I/O's
                      Supply Voltage Range90V AC to 264V AC
                      Operating Temperature Range0°C to +55°C
                      For Use WithNI PXI Controllers
                      Product RangePXIe-MIO5100
                      SVHCTo Be Advised

                      Product Overview

                      867123-01 is a 80 AI (16bit, 500kS/s), 2 AO, 24 DIO PXI multifunction I/O bundle. The PXIe-MIO5100 bundle includes the 5-slot PXIe-1083 PXI chassis, the PXIe-6345 PXI multifunction I/O module, and two SCB-68A terminal blocks. The PXIe-6345 helps you perform pulse-width modulation (PWM), encoder, frequency, event counting, and more. Plus, the PXIe-6345 features high-performance functionality leveraging the high-throughput PCI express bus and multicore-optimized driver and application software, as well as onboard NI‑STC3 timing and synchronization technology. The included chassis features all hybrid connectors, 58W power and cooling, and an integrated Thunderbolt™ 3 MXI-Express controller, and the included terminal blocks provide a shielded I/O connection. Additionally, the PXIe-MIO5100 bundle includes the NI‑DAQmx™ driver and utility, two 68-pin male VHDCI to 68-pin female D-SUB shielded multifunction cables, as well as a Thunderbolt cable.

                      • 1520µV analog input absolute accuracy
                      • Slot count is 5, 24 bidirectional digital channels
                      • 2 analog output channels, 2.86MS/s maximum update rate
                      • Synchronization and integration
                      • Self-calibration and two-year guaranteed specifications

                      Contents

                      PXIe-1083 PXI chassis, PXIe-6345 module, Thunderbolt cable, Power cable, SHC68-68-EPM shielded cable x 2, SCB-68A connector block x 2.

                      Technical Specifications

                      Product Type

                      Multifunction I/O Module

                      Resolution (Bits)

                      16bit

                      No. of Output Channels

                      2Channels

                      Supply Voltage Range

                      90V AC to 264V AC

                      For Use With

                      NI PXI Controllers

                      SVHC

                      To Be Advised

                      Sampling Rate

                      500kSPS

                      No. of Input Channels

                      80Channels

                      No. of I/O's

                      24I/O's

                      Operating Temperature Range

                      0°C to +55°C

                      Product Range

                      PXIe-MIO5100

                      Technical Docs (2)

                      Technical Data Sheet EN

                      Enhanced Product Overview EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:To Be Advised
                      Download Product Compliance Certificate

                      Product Compliance Certificate