Product Information
Product Overview
The sbRIO-9205 performs single-ended or differential analogue inputs, with four programmable input ranges for each. It is an effective combination of channel count and speed at a low price for an economical multifunction system. You can choose from four programmable input ranges. To protect against signal transients, the sbRIO-9205 includes up to 60 V of overvoltage protection between input channels and common (COM). In addition, the sbRIO-9205 also includes a channel-to-earth ground double isolation barrier for safety, noise immunity, and high common-mode voltage range. It is rated for 1,000 Vrms transient overvoltage protection. Non-enclosed modules are designed for OEM applications.
Technical Specifications
C Series Voltage Input Module
16bit
-
-200mV to 200mV, -1V to 1V, -5V to 5V, -10V to 10V
sbRIO-9205
250kSPS
32Channels
-
NI CompactRIO Systems
No SVHC (08-Jul-2021)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate