New DealsOffersContact UsHelpTrack Ordersen français
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
                      2. Test & Measurement
                      3. Modular Test Systems
                      4. CompactDAQ and CompactRIO Systems
                      5. CompactDAQ Modules
                      Print Page

                      781069-01

                      Voltage / Current Input Module, C Series, sbRIO-9207, 24 bit, 16 Input, ± 10.4 V, CompactRIO System

                      NI / EMERSON 781069-01
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerNI / EMERSON
                      Manufacturer Part No781069-01
                      Newark Part No.14AJ5217
                      Product RangesbRIO-9207
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Unable to Retrieve Availability Information

                      Product Information

                      ManufacturerNI / EMERSON
                      Manufacturer Part No781069-01
                      Newark Part No.14AJ5217
                      Product RangesbRIO-9207
                      Technical Datasheet

                      Data Sheet

                      Product TypeC Series Voltage / Current Input Module
                      Sampling Rate-
                      Resolution (Bits)24bit
                      No. of Input Channels16Channels
                      No. of Output Channels-
                      No. of I/O's-
                      Supply Voltage Range± 10.4V
                      Operating Temperature Range-40°C to +85°C
                      For Use WithNI CompactRIO Systems
                      Product RangesbRIO-9207
                      SVHCNo SVHC (08-Jul-2021)

                      Product Overview

                      The sbRIO-9207 is a combination voltage and current input module designed with industrial systems in mind. It features eight current and eight voltage input channels, with built-in noise rejection. Non-enclosed modules are designed for OEM applications.

                      Technical Specifications

                      Product Type

                      C Series Voltage / Current Input Module

                      Resolution (Bits)

                      24bit

                      No. of Output Channels

                      -

                      Supply Voltage Range

                      ± 10.4V

                      For Use With

                      NI CompactRIO Systems

                      SVHC

                      No SVHC (08-Jul-2021)

                      Sampling Rate

                      -

                      No. of Input Channels

                      16Channels

                      No. of I/O's

                      -

                      Operating Temperature Range

                      -40°C to +85°C

                      Product Range

                      sbRIO-9207

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Associated Products

                      8 Products Found

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (08-Jul-2021)
                      Download Product Compliance Certificate

                      Product Compliance Certificate