Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNI / EMERSON
Manufacturer Part No780979-01
Newark Part No.14AJ5182
Product RangesbRIO-9208
Technical Datasheet
Unable to Retrieve Availability Information
Product Information
ManufacturerNI / EMERSON
Manufacturer Part No780979-01
Newark Part No.14AJ5182
Product RangesbRIO-9208
Technical Datasheet
Product TypeC Series Current Input Module
Sampling Rate500SPS
Resolution (Bits)24bit
No. of Input Channels16Channels
No. of Output Channels-
No. of I/O's-
Supply Voltage Range-
For Use WithNI CompactRIO Systems
Product RangesbRIO-9208
SVHCNo SVHC (08-Jul-2021)
Product Overview
The sbRIO-9208 is designed with industrial systems in mind. It includes a high-resolution mode with 50/60 Hz rejection to remove low frequency noise. It has high-channel density to reduce the number of modules needed, which leaves slots open for other measurement types or for reducing the overall per channel cost of the system. The sbRIO-9208 uses a standard D-SUB connection for use with cables and connector blocks. Non-enclosed modules are designed for OEM applications.
Technical Specifications
Product Type
C Series Current Input Module
Resolution (Bits)
24bit
No. of Output Channels
-
Supply Voltage Range
-
Product Range
sbRIO-9208
Sampling Rate
500SPS
No. of Input Channels
16Channels
No. of I/O's
-
For Use With
NI CompactRIO Systems
SVHC
No SVHC (08-Jul-2021)
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate