Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNI / EMERSON
Manufacturer Part No787433-01
Newark Part No.14AJ6418
Product RangesbRIO-9253
Technical Datasheet
Unable to Retrieve Availability Information
Product Information
ManufacturerNI / EMERSON
Manufacturer Part No787433-01
Newark Part No.14AJ6418
Product RangesbRIO-9253
Technical Datasheet
Product TypeC Series Current Input Module
Sampling Rate50kSPS
Resolution (Bits)24bit
No. of Input Channels8Channels
No. of Output Channels-
No. of I/O's-
Supply Voltage Range-
For Use WithNI CompactRIO Systems
Product RangesbRIO-9253
SVHCNo SVHC (08-Jul-2021)
Product Overview
The sbRIO-9253 is an 8-channel analogue input module for CompactRIO Single-Board Controller that provides a ±20 mA input range and 24 bits of resolution at a 50 kS/s sample rate. This module includes diagnostic functionalities to ensure nominal system operations with open-channel detection, power supply detection, and configurable thresholds. You can view the status of each channel and the power supply with eight LEDs. The sbRIO-9253 also features programmable hardware filters for your applications, such as specific Butterworth and comb filters that you can use to reduce the noise in your system.
Technical Specifications
Product Type
C Series Current Input Module
Resolution (Bits)
24bit
No. of Output Channels
-
Supply Voltage Range
-
Product Range
sbRIO-9253
Sampling Rate
50kSPS
No. of Input Channels
8Channels
No. of I/O's
-
For Use With
NI CompactRIO Systems
SVHC
No SVHC (08-Jul-2021)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate