New DealsOffersContact UsHelpTrack Ordersen français
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
                      2. Test & Measurement
                      3. Modular Test Systems
                      4. CompactDAQ and CompactRIO Systems
                      5. CompactDAQ Modules
                      Print Page

                      782400-01

                      Digital Module, C Series, sbRIO-9401, 8 I/O, CompactRIO System, Board Only

                      NI / EMERSON 782400-01
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerNI / EMERSON
                      Manufacturer Part No782400-01
                      Newark Part No.14AJ5539
                      Product RangesbRIO-9401
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Unable to Retrieve Availability Information

                      Product Information

                      ManufacturerNI / EMERSON
                      Manufacturer Part No782400-01
                      Newark Part No.14AJ5539
                      Product RangesbRIO-9401
                      Technical Datasheet

                      Data Sheet

                      Product TypeC Series Digital Module
                      Sampling Rate-
                      Resolution (Bits)-
                      No. of Input Channels-
                      No. of Output Channels-
                      No. of I/O's8I/O's
                      Supply Voltage Range-
                      For Use WithNI CompactRIO Systems
                      Product RangesbRIO-9401
                      SVHCNo SVHC (08-Jul-2021)

                      Product Overview

                      The sbRIO-9401 is a configurable digital I/O interface for input or output in 4-bit increments. Therefore, the sbRIO-9401 can create three configurations: 8 digital inputs, 8 digital outputs, or four digital inputs and four digital outputs. With reconfigurable I/O (RIO) technology (CompactRIO only), you can use the LabVIEW FPGA Module to program the sbRIO-9401 for implementing custom, high-speed counter/timers; digital communication protocols; pulse generation; or other applications. Each channel features transient isolation between the I/O channels and the backplane. Non-enclosed modules are designed for OEM applications.

                      Technical Specifications

                      Product Type

                      C Series Digital Module

                      Resolution (Bits)

                      -

                      No. of Output Channels

                      -

                      Supply Voltage Range

                      -

                      Product Range

                      sbRIO-9401

                      Sampling Rate

                      -

                      No. of Input Channels

                      -

                      No. of I/O's

                      8I/O's

                      For Use With

                      NI CompactRIO Systems

                      SVHC

                      No SVHC (08-Jul-2021)

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Associated Products

                      5 Products Found

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (08-Jul-2021)
                      Download Product Compliance Certificate

                      Product Compliance Certificate