New DealsOffersContact UsHelpTrack Ordersen français
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
                      2. Test & Measurement
                      3. Modular Test Systems
                      4. CompactDAQ and CompactRIO Systems
                      5. CompactRIO Chassis
                      Print Page

                      780917-01

                      Chassis, cRIO-9113, CompactRIO System, 4 Slots

                      NI / EMERSON 780917-01
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerNI / EMERSON
                      Manufacturer Part No780917-01
                      Newark Part No.13AJ3946
                      Product RangecRIO-9113
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 4 week(s)

                      Product Information

                      ManufacturerNI / EMERSON
                      Manufacturer Part No780917-01
                      Newark Part No.13AJ3946
                      Product RangecRIO-9113
                      Technical Datasheet

                      Data Sheet

                      For Use WithNI CompactRIO Systems
                      No. of Slots4
                      Interface Type-
                      Rack U Height-
                      Product RangecRIO-9113
                      SVHCNo SVHC (08-Jul-2021)

                      Product Overview

                      The cRIO-9113 is a rugged FPGA chassis that you can use to add C Series I/O modules to your distributed control or monitoring application. You can program the chassis using Scan Mode for fast expansion of your real-time system or using the on-board FPGA for inline processing and high-speed I/O and control. This chassis requires a compatible CompactRIO Controller to communicate with the modules installed in the chassis.

                      Technical Specifications

                      For Use With

                      NI CompactRIO Systems

                      Interface Type

                      -

                      Product Range

                      cRIO-9113

                      No. of Slots

                      4

                      Rack U Height

                      -

                      SVHC

                      No SVHC (08-Jul-2021)

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (08-Jul-2021)
                      Download Product Compliance Certificate

                      Product Compliance Certificate