New DealsOffersContact UsHelpTrack Ordersen français
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
                      2. Test & Measurement
                      3. Modular Test Systems
                      4. CompactDAQ and CompactRIO Systems
                      5. CompactRIO Chassis
                      Print Page

                      784756-01

                      Chassis, NI-9145, CompactRIO System, 8 Slots, EtherCAT

                      NI / EMERSON 784756-01
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerNI / EMERSON
                      Manufacturer Part No784756-01
                      Newark Part No.13AJ4120
                      Product RangeNI-9145
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      24 In Stock

                      Need more?

                      Same day shipping
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$3,085.500
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $3,085.50
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerNI / EMERSON
                      Manufacturer Part No784756-01
                      Newark Part No.13AJ4120
                      Product RangeNI-9145
                      Technical Datasheet

                      Data Sheet

                      For Use WithNI CompactRIO Systems
                      No. of Slots8
                      Interface TypeEtherCAT
                      Rack U Height-
                      Product RangeNI-9145
                      SVHCLead

                      Product Overview

                      784756-01 is a NI‑9145 8-slot, Zynq-7020 FPGA, EtherCAT CompactRIO chassis. The NI‑9145 is a rugged EtherCAT server chassis for adding deterministic, distributed I/O to any CompactRIO, PXI, or industrial controller with two Ethernet ports. You can program the chassis using Scan Mode for fast expansion of your real-time system or using the onboard FPGA for inline processing and high-speed I/O and control. You can daisy chain multiple NI‑9145 server chassis from the host controller to expand time-critical applications to higher channel counts while maintaining hard determinism with minimal processor resources.

                      • Operating temperature range from -40°C to 70°C
                      • IP40 ingress protection
                      • Recommended power supply is 20W, 24VDC
                      • Voltage input range from 9V to 30V
                      • Dimension (unloaded) is 10.74inch × 3.47inch × 2.45inch

                      Notes

                      Do not connect the product to signals or use for measurements within Measurement Categories II, III, or IV.

                      Technical Specifications

                      For Use With

                      NI CompactRIO Systems

                      Interface Type

                      EtherCAT

                      Product Range

                      NI-9145

                      No. of Slots

                      8

                      Rack U Height

                      -

                      SVHC

                      Lead

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Associated Products

                      8 Products Found

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Y-Ex

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:Lead
                      Download Product Compliance Certificate

                      Product Compliance Certificate