New DealsOffersContact UsHelpTrack Ordersen français
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
                      2. Test & Measurement
                      3. Modular Test Systems
                      4. CompactDAQ and CompactRIO Systems
                      5. CompactRIO Chassis
                      Print Page

                      782445-01

                      Chassis, NI-9146, CompactRIO System, 4 Slots, Ethernet

                      NI / EMERSON 782445-01
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerNI / EMERSON
                      Manufacturer Part No782445-01
                      Newark Part No.14AJ5550
                      Product RangeNI-9146
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 14 week(s)

                      Product Information

                      ManufacturerNI / EMERSON
                      Manufacturer Part No782445-01
                      Newark Part No.14AJ5550
                      Product RangeNI-9146
                      Technical Datasheet

                      Data Sheet

                      For Use WithNI CompactRIO Systems
                      No. of Slots4
                      Interface TypeEthernet
                      Rack U Height-
                      Product RangeNI-9146
                      SVHCNo SVHC (08-Jul-2021)

                      Product Overview

                      The NI-9146 is a rugged Ethernet chassis that you can use to add C Series I/O modules to any standard Ethernet network. You can program the chassis using scan-mode for fast expansion of your real-time system or using the on-board FPGA for inline processing and high-speed I/O and control. The NI-9146 enables you to add high-performance I/O to your PC-based application or expand your CompactRIO, PXI, or industrial controller application.

                      Technical Specifications

                      For Use With

                      NI CompactRIO Systems

                      Interface Type

                      Ethernet

                      Product Range

                      NI-9146

                      No. of Slots

                      4

                      Rack U Height

                      -

                      SVHC

                      No SVHC (08-Jul-2021)

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (08-Jul-2021)
                      Download Product Compliance Certificate

                      Product Compliance Certificate