New DealsOffersContact UsHelpTrack Ordersen français
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
                      2. Test & Measurement
                      3. Modular Test Systems
                      4. CompactDAQ and CompactRIO Systems
                      5. CompactRIO Controllers
                      Print Page

                      786427-01

                      Controller, CompactRIO, cRIO-9057, Intel Atom E3805, 1.33GHz, 2Cores, 2GB RAM, 4GB HD, 8Slots, Linux

                      NI / EMERSON 786427-01
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerNI / EMERSON
                      Manufacturer Part No786427-01
                      Newark Part No.14AJ6289
                      Product RangecRIO-9057
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      12 In Stock

                      Need more?

                      Same day shipping
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$8,074.000
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $8,074.00
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerNI / EMERSON
                      Manufacturer Part No786427-01
                      Newark Part No.14AJ6289
                      Product RangecRIO-9057
                      Technical Datasheet

                      Data Sheet

                      Processor TypeIntel Atom E3805
                      Operating Frequency1.33GHz
                      No. of Processor Cores2 Core
                      RAM Memory Size2GB
                      Hard Drive Capacity4GB
                      No. of Slots8
                      Operating Temperature Range-20°C to +55°C
                      Compatible WithNI CompactRIO Chassis
                      Interface TypeEthernet, USB
                      Supported OSLinux
                      For Use WithNI CompactRIO Systems
                      Product RangecRIO-9057
                      SVHCLead

                      Product Overview

                      786427-01 is a cRIO-9057 8-slot CompactRIO controller. It is a rugged, deployable controller for data acquisition and control applications. It offers Intel Atom dual-core processing, an Artix-7 FPGA, and eight slots for C Series modules. It runs the NI Linux Real-Time operating system with access to the I/O through NI-DAQmx drivers or with LabVIEW. The controller provides precise, synchronized timing and deterministic communications over the network using TSN, ideal for distributed measurements and control. This controller offers two Gigabit Ethernet ports, one USB 3.1 host port, one USB 2.0 device port, a trigger line, and a µSD card slot for storing data locally. The registered trademark Linux® is used pursuant to a sublicense from LMI, the exclusive licensee of Linus Torvalds, owner of the mark on a worldwide basis.

                      • 2 ethernet ports on controller, 8-slots
                      • Artix-7 100T FPGA, GigE vision support
                      • 1.33GHz dual core intel atom processor core
                      • 2Gb RAM, 4Gb hard drive memory
                      • LabVIEW FPGA, NI-DAQmx programming method
                      • TSN enabled: deterministic communication, synchronization
                      • Operating temperature range from -20°C to 55°C

                      Technical Specifications

                      Processor Type

                      Intel Atom E3805

                      No. of Processor Cores

                      2 Core

                      Hard Drive Capacity

                      4GB

                      Operating Temperature Range

                      -20°C to +55°C

                      Interface Type

                      Ethernet, USB

                      For Use With

                      NI CompactRIO Systems

                      SVHC

                      Lead

                      Operating Frequency

                      1.33GHz

                      RAM Memory Size

                      2GB

                      No. of Slots

                      8

                      Compatible With

                      NI CompactRIO Chassis

                      Supported OS

                      Linux

                      Product Range

                      cRIO-9057

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Associated Products

                      8 Products Found

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Y-Ex

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:Lead
                      Download Product Compliance Certificate

                      Product Compliance Certificate