New DealsOffersContact UsHelpTrack Ordersen français
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
                      2. Test & Measurement
                      3. Modular Test Systems
                      4. CompactDAQ and CompactRIO Systems
                      5. CompactRIO Controllers
                      Print Page

                      780177-01

                      Controller, CompactRIO, cRIO-9074, 400 MHz, 128 MB RAM, 256 MB Hard Drive, Conformal Coat

                      NI / EMERSON 780177-01
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerNI / EMERSON
                      Manufacturer Part No780177-01
                      Newark Part No.14AJ5059
                      Product RangecRIO-9074
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 13 week(s)

                      Product Information

                      ManufacturerNI / EMERSON
                      Manufacturer Part No780177-01
                      Newark Part No.14AJ5059
                      Product RangecRIO-9074
                      Technical Datasheet

                      Data Sheet

                      Processor Type-
                      Operating Frequency400MHz
                      No. of Processor Cores-
                      RAM Memory Size128MB
                      Hard Drive Capacity256MB
                      No. of Slots8
                      Operating Temperature Range-20°C to +55°C
                      Compatible WithNI CompactRIO Chassis
                      Interface TypeEthernet, RS-232
                      Supported OS-
                      For Use WithNI CompactRIO Systems
                      Product RangecRIO-9074
                      SVHCNo SVHC (08-Jul-2021)

                      Product Overview

                      The cRIO-9074 is an embedded controller ideal for advanced control and monitoring applications. This rugged, fanless controller features a real-time processor and an FPGA and offers a variety of connectivity ports, including one Ethernet and one serial port.

                      Technical Specifications

                      Processor Type

                      -

                      No. of Processor Cores

                      -

                      Hard Drive Capacity

                      256MB

                      Operating Temperature Range

                      -20°C to +55°C

                      Interface Type

                      Ethernet, RS-232

                      For Use With

                      NI CompactRIO Systems

                      SVHC

                      No SVHC (08-Jul-2021)

                      Operating Frequency

                      400MHz

                      RAM Memory Size

                      128MB

                      No. of Slots

                      8

                      Compatible With

                      NI CompactRIO Chassis

                      Supported OS

                      -

                      Product Range

                      cRIO-9074

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:5A992
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (08-Jul-2021)
                      Download Product Compliance Certificate

                      Product Compliance Certificate