New DealsOffersContact UsHelpTrack Ordersen français
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
                      2. Test & Measurement
                      3. Modular Test Systems
                      4. CompactDAQ and CompactRIO Systems
                      5. CompactRIO Controllers
                      Print Page

                      787298-01

                      Controller, CompactRIO, sbRIO-9629, Intel Atom E3845, 1.91 GHz, 4 Cores, 2 GB RAM, 4 GB HD, Linux

                      NI / EMERSON 787298-01
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerNI / EMERSON
                      Manufacturer Part No787298-01
                      Newark Part No.14AJ6406
                      Product RangesbRIO-9629
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 9 week(s)
                      QuantityPrice
                      1+$7,824.600
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $7,824.60
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerNI / EMERSON
                      Manufacturer Part No787298-01
                      Newark Part No.14AJ6406
                      Product RangesbRIO-9629
                      Technical Datasheet

                      Data Sheet

                      Processor TypeIntel Atom E3845
                      Operating Frequency1.91GHz
                      No. of Processor Cores4 Core
                      RAM Memory Size2GB
                      Hard Drive Capacity4GB
                      No. of Slots-
                      Operating Temperature Range-40°C to +85°C
                      Compatible WithNI CompactRIO Chassis
                      Interface TypeCAN, Ethernet, RS-232, SATA, USB
                      Supported OSLinux
                      For Use WithNI CompactRIO Systems
                      Product RangesbRIO-9629
                      SVHCLead

                      Product Overview

                      The sbRIO-9629 is an embedded CompactRIO Single-Board Controller that integrates a real-time processor running NI Linux Real-Time, a user-reconfigurable FPGA, and I/O on a single printed circuit board (PCB). The sbRIO-9629 includes a RIO Mezzanine Card (RMC) connector, providing direct access to the processor and digital I/O FPGA lines. This controller features two TSN-enabled Gigabit Ethernet connectors, a CAN port, a USB port, one RS-485 serial, and one SDHC port. The sbRIO-9629 has sixteen 16-bit analogue inputs, four 16-bit analogue outputs, 96 3.3 V DIO lines, and four 5V-tolerant DIO lines. The registered trademark Linux® is used pursuant to a sublicense from LMI, the exclusive licensee of Linus Torvalds, owner of the mark on a worldwide basis.

                      Technical Specifications

                      Processor Type

                      Intel Atom E3845

                      No. of Processor Cores

                      4 Core

                      Hard Drive Capacity

                      4GB

                      Operating Temperature Range

                      -40°C to +85°C

                      Interface Type

                      CAN, Ethernet, RS-232, SATA, USB

                      For Use With

                      NI CompactRIO Systems

                      SVHC

                      Lead

                      Operating Frequency

                      1.91GHz

                      RAM Memory Size

                      2GB

                      No. of Slots

                      -

                      Compatible With

                      NI CompactRIO Chassis

                      Supported OS

                      Linux

                      Product Range

                      sbRIO-9629

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Y-Ex

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:Lead
                      Download Product Compliance Certificate

                      Product Compliance Certificate