New DealsOffersContact UsHelpTrack Ordersen français
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
                      2. Test & Measurement
                      3. Modular Test Systems
                      4. CompactDAQ and CompactRIO Systems
                      5. CompactRIO Controllers
                      Print Page

                      787297-01

                      Controller, CompactRIO, sbRIO-9638, Intel Atom E3805, 1.33 GHz, 2 Cores, 1 GB RAM, 4 GB HD, Linux

                      NI / EMERSON 787297-01
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerNI / EMERSON
                      Manufacturer Part No787297-01
                      Newark Part No.14AJ6405
                      Product RangesbRIO-9638
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 9 week(s)
                      QuantityPrice
                      1+$5,999.400
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $5,999.40
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerNI / EMERSON
                      Manufacturer Part No787297-01
                      Newark Part No.14AJ6405
                      Product RangesbRIO-9638
                      Technical Datasheet

                      Data Sheet

                      Processor TypeIntel Atom E3805
                      Operating Frequency1.33GHz
                      No. of Processor Cores2 Core
                      RAM Memory Size1GB
                      Hard Drive Capacity4GB
                      No. of Slots-
                      Operating Temperature Range-40°C to +85°C
                      Compatible WithNI CompactRIO Chassis
                      Interface TypeCAN, Ethernet, RS-232, SATA, USB
                      Supported OSLinux
                      For Use WithNI CompactRIO Systems
                      Product RangesbRIO-9638
                      SVHCLead

                      Product Overview

                      The sbRIO-9638 is an embedded controller that integrates a real-time processor running the NI Linux Real Time OS, a user-reconfigurable FPGA, and I/O on a single printed circuit board (PCB). This controller is designed to be easily embedded in high-volume OEM applications that require flexibility, reliability, and high performance. It features Gigabit Ethernet, CAN, USB, serial, and SDHC ports and an operating temperature range that can handle the most demanding environments. The sbRIO-9638 has sixteen 16-bit analogue inputs, four 16-bit analogue outputs, and twenty-eight 5 V digital lines. The registered trademark Linux® is used pursuant to a sublicense from LMI, the exclusive licensee of Linus Torvalds, owner of the mark on a worldwide basis.

                      Technical Specifications

                      Processor Type

                      Intel Atom E3805

                      No. of Processor Cores

                      2 Core

                      Hard Drive Capacity

                      4GB

                      Operating Temperature Range

                      -40°C to +85°C

                      Interface Type

                      CAN, Ethernet, RS-232, SATA, USB

                      For Use With

                      NI CompactRIO Systems

                      SVHC

                      Lead

                      Operating Frequency

                      1.33GHz

                      RAM Memory Size

                      1GB

                      No. of Slots

                      -

                      Compatible With

                      NI CompactRIO Chassis

                      Supported OS

                      Linux

                      Product Range

                      sbRIO-9638

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:5A992
                      EU ECCN:Unknown
                      RoHS Compliant:Y-Ex

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:Lead
                      Download Product Compliance Certificate

                      Product Compliance Certificate