New DealsOffersContact UsHelpTrack Ordersen français
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
                      2. Test & Measurement
                      3. Modular Test Systems
                      4. Controller Accessories
                      Print Page

                      782536-01

                      Terminal Block, I/O Connector, SCB-68A, Noise Rejecting, Shielded, Test and Measurement Devices

                      NI / EMERSON 782536-01
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerNI / EMERSON
                      Manufacturer Part No782536-01
                      Newark Part No.13AJ4027
                      Product RangeSCB-68A
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      141 In Stock

                      Need more?

                      Same day shipping
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$847.000
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $847.00
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerNI / EMERSON
                      Manufacturer Part No782536-01
                      Newark Part No.13AJ4027
                      Product RangeSCB-68A
                      Technical Datasheet

                      Data Sheet

                      Accessory TypeI/O Connector Terminal Block
                      For Use WithNI Test and Measurement Devices
                      Product RangeSCB-68A
                      SVHCNo SVHC (08-Jul-2021)

                      Product Overview

                      782536-01 is a SCB-68A 68-pin female screw terminal to 68-pin female D-SUB, DIN-rail, shielded I/O connector terminal block. The SCB-68A provides a shielded I/O connection for interfacing I/O signals to plug-in data acquisition devices with 68-pin connectors. This terminal block combines with shield cables to provide low-noise signal termination. The SCB-68A incorporates a completely redesigned mechanical enclosure with a magnetic removable lid, DIN-rail mount compatibility, and a resettable fuse. It is compatible with single- and dual-connector multifunction I/O with 68-pin connectors. The SCB-68A also includes two general-purpose breadboard areas and an onboard cold-junction compensation sensor.

                      • Power consumption (at +5VDC, ±5%) is 800mA maximum from host computer
                      • Dimension (including feet) is 5.8 × 5.8 × 1.2inch
                      • Operating temperature range from 0°C to 70°C
                      • Meets IEC 61010-1, EN 61010-1, UL 61010-1, CSA 61010-1

                      Notes

                      Do not exceed ±10 V at the analog inputs. NI is not liable for any device damage or personal injury resulting from improper connections.

                      Technical Specifications

                      Accessory Type

                      I/O Connector Terminal Block

                      Product Range

                      SCB-68A

                      For Use With

                      NI Test and Measurement Devices

                      SVHC

                      No SVHC (08-Jul-2021)

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (08-Jul-2021)
                      Download Product Compliance Certificate

                      Product Compliance Certificate