New DealsOffersContact UsHelpTrack Ordersen français
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
                      2. Test & Measurement
                      3. Modular Test Systems
                      4. Expansion Modules
                      Print Page

                      786993-01

                      Expansion Module, CompactRIO, cRIO-9805, 4-Port 802.1AS Ethernet Switch

                      NI / EMERSON 786993-01
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerNI / EMERSON
                      Manufacturer Part No786993-01
                      Newark Part No.14AJ6363
                      Product RangecRIO-9805
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      8 In Stock

                      7 more incoming. You can reserve stock now

                      Same day shipping
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$1,116.500
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $1,116.50
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerNI / EMERSON
                      Manufacturer Part No786993-01
                      Newark Part No.14AJ6363
                      Product RangecRIO-9805
                      Technical Datasheet

                      Data Sheet

                      Product TypeCompactRIO Expansion Module
                      For Use WithNI CompactRIO Systems
                      Product RangecRIO-9805
                      SVHCLead

                      Product Overview

                      The cRIO-9805 is a 4-port Ethernet switch that provides additional ports with 802.1AS network synchronisation capability over the 1000 Base-TX network interface. This module supports TCP/IP and UDP network protocols in DHCP + link-local, DHCP, static, and link-local network IP configurations. The cRIO-9805 auto-negotiates communication rates of 10, 100, or 1000 Mbps with its four internally switched ports.

                      Technical Specifications

                      Product Type

                      CompactRIO Expansion Module

                      Product Range

                      cRIO-9805

                      For Use With

                      NI CompactRIO Systems

                      SVHC

                      Lead

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Associated Products

                      8 Products Found

                      Legislation and Environmental

                      US ECCN:5A991G
                      EU ECCN:Unknown
                      RoHS Compliant:Y-Ex

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:Lead
                      Download Product Compliance Certificate

                      Product Compliance Certificate