Need more?
Quantity | Price |
---|---|
1+ | $6,072.000 |
Product Information
Product Overview
781169-01 is a PCIe-1433 full configuration camera link, PoCL compatible frame grabber device. It is a camera link image acquisition device designed for machine vision and scientific imaging applications that require high data throughput. The PCIe-1433 includes an on-board FIFO for higher bandwidth use cases, and it works with any base-, medium-, and full-configuration Camera Link camera. The PCIe-1433 is ideal for many industrial, life science, and biomedical imaging applications. The PCIe-1433 also supports Power over Camera Link (PoCL) and can power cameras through PoCL-enabled cables.
- Operating temperature range from 0 to 50°C tested in accordance with IEC-60068-2-1 and IEC-60068-2-2
- IEC 61010-1, EN 61010-1, UL 61010-1, CSA 61010-1 safety standards
Technical Specifications
Frame Grabber Device
PCI Express
-
PCIe-1433
Camera Link
1 Camera
NI Machine Vision Products
2,4-di-tert-butyl-6-(5-chlorobenzotriazol-2-yl)phenol (UV-327)
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate