Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNI / EMERSON
Manufacturer Part No778041-02
Newark Part No.13AJ3723
Product RangePC/104-GPIB
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Product Information
ManufacturerNI / EMERSON
Manufacturer Part No778041-02
Newark Part No.13AJ3723
Product RangePC/104-GPIB
Product TypeGPIB Instrument Control Device
No. of Ports-
Data Rate-
Bus Connector TypeISA
Supported OSWindows, DOS
For Use With-
Product RangePC/104-GPIB
Product Overview
The PC/104-GPIB is a plug-and-play IEEE 488 interface for industrial environments. The PC/104-GPIB performs the basic IEEE 488 Talker, Listener, and Controller functions required by the IEEE 488.2 standard. The PC/104-GPIB includes a license for the NI-488.2 driver software, which provides high performance and maximum reliability for connecting to third-party instruments using GPIB. The PC/104-GPIB is software- and register-compatible with the AT-GPIB/TNT.
Technical Specifications
Product Type
GPIB Instrument Control Device
Data Rate
-
Supported OS
Windows, DOS
Product Range
PC/104-GPIB
No. of Ports
-
Bus Connector Type
ISA
For Use With
-
SVHC
No SVHC (08-Jul-2021)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate