Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNI / EMERSON
Manufacturer Part No781963-01
Newark Part No.13AJ4007
Product RangeNI-9866
Technical Datasheet
6 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $2,117.500 |
Price for:Each
Minimum: 1
Multiple: 1
$2,117.50
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNI / EMERSON
Manufacturer Part No781963-01
Newark Part No.13AJ4007
Product RangeNI-9866
Technical Datasheet
Product TypeC Series LIN Interface Module
No. of Ports1 Port
Data Rate20Kbps
Bus Connector Type-
Supported OS-
For Use WithCompactDAQ or CompactRIO Systems
Product RangeNI-9866
SVHCLead
Product Overview
781963-01 is a NI-9866 1-port, C series, LIN interface module. It is a local interconnect network (LIN) interface for developing applications with the NI-XNET driver. The NI-9866 excels in applications requiring real-time, high-speed manipulation of hundreds of LIN frames and signals such as hardware-in-the-loop (HIL) simulation, rapid control prototyping, bus monitoring, automation control, and more. You can perform this manipulation while taking other DAQ measurements in the same CompactDAQ hardware platform or while performing low-level FPGA control and embedded monitoring in the same CompactRIO Chassis.
- Operating temperature range from -40°C to 70°C
- IP40 ingress protection
Technical Specifications
Product Type
C Series LIN Interface Module
Data Rate
20Kbps
Supported OS
-
Product Range
NI-9866
No. of Ports
1 Port
Bus Connector Type
-
For Use With
CompactDAQ or CompactRIO Systems
SVHC
Lead
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate