New DealsOffersContact UsHelpTrack Ordersen français
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
                      2. Test & Measurement
                      3. Modular Test Systems
                      4. Interface Modules
                      Print Page

                      785966-01

                      Interface Module, CANopen, C Series , sbRIO-9881, 1 Port, Board Only

                      NI / EMERSON 785966-01
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerNI / EMERSON
                      Manufacturer Part No785966-01
                      Newark Part No.14AJ6234
                      Product RangesbRIO-9881
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 8 week(s)
                      QuantityPrice
                      1+$1,782.000
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $1,782.00
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerNI / EMERSON
                      Manufacturer Part No785966-01
                      Newark Part No.14AJ6234
                      Product RangesbRIO-9881
                      Technical Datasheet

                      Data Sheet

                      Product TypeC Series CANopen Interface Module
                      No. of Ports1 Port
                      Data Rate1Mbps
                      Bus Connector Type-
                      Supported OS-
                      For Use WithCompactRIO Systems
                      Product RangesbRIO-9881
                      SVHCLead

                      Product Overview

                      The sbRIO-9881 is a high-speed CANopen interface for developing CANopen applications in LabVIEW software on CompactRIO hardware. CANopen is the application layer that sits on top of the CAN physical layer often used for industrial automation applications. The sbRIO-9881 can transmit/receive process data objects (PDOs) and service data objects (SDOs) according to CiA-DS 301. The sbRIO-9881 is compatible with only CompactRIO systems. Non-enclosed modules are designed for OEM applications.

                      Technical Specifications

                      Product Type

                      C Series CANopen Interface Module

                      Data Rate

                      1Mbps

                      Supported OS

                      -

                      Product Range

                      sbRIO-9881

                      No. of Ports

                      1 Port

                      Bus Connector Type

                      -

                      For Use With

                      CompactRIO Systems

                      SVHC

                      Lead

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Y-Ex

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:Lead
                      Download Product Compliance Certificate

                      Product Compliance Certificate