New DealsOffersContact UsHelpTrack Ordersen français
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
                                                                                                  2. Test & Measurement
                                                                                                  3. Modular Test Systems
                                                                                                  4. Relay Modules
                                                                                                  Print Page

                                                                                                  SLD-ACY

                                                                                                  SINGLE CHANNEL LEAK DETECTION RELAY, 470 TO 10K OHM ADJUSTABLE SENSITIVITY. ROHS COMPLIANT: YES

                                                                                                  DWYER
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  DWYER SLD-ACY
                                                                                                  ManufacturerDWYER
                                                                                                  Manufacturer Part NoSLD-ACY
                                                                                                  Newark Part No.82AK5338
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  Available to Order
                                                                                                  Manufacturer Standard Lead Time: 8 week(s)
                                                                                                  QuantityPrice
                                                                                                  1+$363.620
                                                                                                  5+$345.450
                                                                                                  10+$327.260
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $363.62
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  DWYER
                                                                                                  ManufacturerDWYER
                                                                                                  Manufacturer Part NoSLD-ACY
                                                                                                  Newark Part No.82AK5338
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  SVHCNo SVHC (25-Jun-2025)

                                                                                                  Product Overview

                                                                                                  SLD-ACY is a series SLD single channel leak detection relay used to monitor the shaft seal of a submersible pump to detect a leak before pump failure. A leak is detected by sensing the status of a float or conductivity switch installed in the seal cavity. When this resistance drops below the set sensitivity, the output relay energizes and the LED indicator illuminates. The SLD offers normally open and normally closed relay contacts to energize an alarm and de-energize the pump in the event of a leak. When the seal failure condition clears, the relay automatically resets.

                                                                                                  • 470 to 10Kohm adjustable sensitivity
                                                                                                  • 120VAC, 50/60Hz power requirement
                                                                                                  • 2VA (approximate) power consumption
                                                                                                  • 2500V isolation voltage
                                                                                                  • DPDT switch type and 9VDC switch voltage
                                                                                                  • Electrical rating of 10A at 250VAC resistive, 360VA inductive
                                                                                                  • Red LED illuminates when leak is detected indicators
                                                                                                  • Polycarbonate dust cover enclosure
                                                                                                  • 11-pin socket mounting
                                                                                                  • Agency approvals are cUR, UR

                                                                                                  Technical Specifications

                                                                                                  SVHC

                                                                                                  No SVHC (25-Jun-2025)

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:Unknown
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (25-Jun-2025)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate