Print Page
SLD-ACY
SINGLE CHANNEL LEAK DETECTION RELAY, 470 TO 10K OHM ADJUSTABLE SENSITIVITY. ROHS COMPLIANT: YES
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDWYER
Manufacturer Part NoSLD-ACYCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.82AK5338
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price |
|---|---|
| 1+ | $353.200 |
Price for:Each
Minimum: 1
Multiple: 1
$353.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDWYER
Manufacturer Part NoSLD-ACYCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.82AK5338
Technical Datasheet
SVHCNo SVHC (25-Jun-2025)
Product Overview
SLD-ACY is a series SLD single channel leak detection relay used to monitor the shaft seal of a submersible pump to detect a leak before pump failure. A leak is detected by sensing the status of a float or conductivity switch installed in the seal cavity. When this resistance drops below the set sensitivity, the output relay energizes and the LED indicator illuminates. The SLD offers normally open and normally closed relay contacts to energize an alarm and de-energize the pump in the event of a leak. When the seal failure condition clears, the relay automatically resets.
- 470 to 10Kohm adjustable sensitivity
- 120VAC, 50/60Hz power requirement
- 2VA (approximate) power consumption
- 2500V isolation voltage
- DPDT switch type and 9VDC switch voltage
- Electrical rating of 10A at 250VAC resistive, 360VA inductive
- Red LED illuminates when leak is detected indicators
- Polycarbonate dust cover enclosure
- 11-pin socket mounting
- Agency approvals are cUR, UR
Technical Specifications
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Alternatives for SLD-ACY
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
