New DealsOffersContact UsHelpTrack Ordersen français
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
                      2. Test & Measurement
                      3. Modular Test Systems
                      4. PXI Systems
                      5. PXI Analog I/O Modules
                      Print Page

                      778998-01

                      Analog Output Module, PXI-6723, 800 MSPS, 13 bit, 32 Output, PXI Controller

                      NI / EMERSON 778998-01
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerNI / EMERSON
                      Manufacturer Part No778998-01
                      Newark Part No.13AJ3813
                      Product RangePXI-6723
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 8 week(s)
                      QuantityPrice
                      1+$5,826.600
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $5,826.60
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerNI / EMERSON
                      Manufacturer Part No778998-01
                      Newark Part No.13AJ3813
                      Product RangePXI-6723
                      Technical Datasheet

                      Data Sheet

                      Product TypeAnalog Output Module
                      Sampling Rate800MSPS
                      Resolution (Bits)13bit
                      No. of Input Channels-
                      No. of Output Channels32Channels
                      No. of I/O's-
                      Supply Voltage Range-
                      Operating Temperature Range0°C to +50°C
                      For Use WithNI PXI Controllers
                      Product RangePXI-6723
                      SVHCLead

                      Product Overview

                      778998-01 is a PXI-6723 analogue output module. It delivers low-cost, high-density analogue outputs to meet a wide range of applications, such as stimulus-response, signal simulation, waveform generation, and actuator stimulation. In addition, the device provides eight 5V TTL/CMOS digital I/O lines; two 24-bit, 20 MHz counter/timers; and digital triggering and external clocking capabilities. The PXI-6723 can replace several kinds of instruments, including stand-alone proportional integral derivative (PID) controllers, low-speed arbitrary waveform generators, and function generators. You can control each data point for each channel to define common waveforms, such as square, sine, or sawtooth, as well as complex waveforms.

                      • 13bit resolution
                      • 32 voltage analogue output channels
                      • 800kS/s maximum update rate
                      • Analog output voltage range: -10V to 10V
                      • 2,047 samples FIFO buffer size, 3 DMA channels
                      • Double-buffered, voltage DAC
                      • Low output impedance of 0.1ohm maximum and an output current drive of ±5mA maximum

                      Technical Specifications

                      Product Type

                      Analog Output Module

                      Resolution (Bits)

                      13bit

                      No. of Output Channels

                      32Channels

                      Supply Voltage Range

                      -

                      For Use With

                      NI PXI Controllers

                      SVHC

                      Lead

                      Sampling Rate

                      800MSPS

                      No. of Input Channels

                      -

                      No. of I/O's

                      -

                      Operating Temperature Range

                      0°C to +50°C

                      Product Range

                      PXI-6723

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Associated Products

                      6 Products Found

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Y-Ex

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:Lead
                      Download Product Compliance Certificate

                      Product Compliance Certificate