New DealsOffersContact UsHelpTrack Ordersen français
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
                      2. Test & Measurement
                      3. Modular Test Systems
                      4. PXI Systems
                      5. PXI Analog I/O Modules
                      Print Page

                      782878-01

                      Analogue Output Module, PXIe-4322, 250 kSPS, 16 bit, 8 Output, PXI Controller

                      NI / EMERSON 782878-01
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerNI / EMERSON
                      Manufacturer Part No782878-01
                      Newark Part No.13AJ4044
                      Product RangePXIe-4322
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      11 In Stock

                      Need more?

                      Same day shipping
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$7,804.500
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $7,804.50
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerNI / EMERSON
                      Manufacturer Part No782878-01
                      Newark Part No.13AJ4044
                      Product RangePXIe-4322
                      Technical Datasheet

                      Data Sheet

                      Product TypeAnalog Output Module
                      Sampling Rate250kSPS
                      Resolution (Bits)16bit
                      No. of Input Channels-
                      No. of Output Channels8Channels
                      No. of I/O's-
                      Supply Voltage Range-
                      Operating Temperature Range0°C to +55°C
                      For Use WithNI PXI Controllers
                      Product RangePXIe-4322
                      SVHCNo SVHC (08-Jul-2021)

                      Product Overview

                      The PXIe-4322 is a channel-to-channel isolated analogue output module with integrated signal conditioning. The device provides accurate, simultaneous dynamic voltage and current outputs. By combining signal conditioning and D/A converters on the same device, the PXIe-4322 isolated analogue output module delivers a smaller footprint and higher measurement performance. In current mode, the module operates in all four quadrants, so you can both sink and source current. Isolation and higher voltage and current outputs make this module ideal for automotive applications.

                      Technical Specifications

                      Product Type

                      Analog Output Module

                      Resolution (Bits)

                      16bit

                      No. of Output Channels

                      8Channels

                      Supply Voltage Range

                      -

                      For Use With

                      NI PXI Controllers

                      SVHC

                      No SVHC (08-Jul-2021)

                      Sampling Rate

                      250kSPS

                      No. of Input Channels

                      -

                      No. of I/O's

                      -

                      Operating Temperature Range

                      0°C to +55°C

                      Product Range

                      PXIe-4322

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Associated Products

                      1 Product Found

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Y-Ex

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (08-Jul-2021)
                      Download Product Compliance Certificate

                      Product Compliance Certificate