New DealsOffersContact UsHelpTrack Ordersen français
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
                      2. Test & Measurement
                      3. Modular Test Systems
                      4. PXI Systems
                      5. PXI Analog I/O Modules
                      Print Page

                      783801-01

                      Analogue Output Module, PXIe-6739, 1 MSPS, 16 bit, 64 Output, PXI Controller

                      NI / EMERSON 783801-01
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerNI / EMERSON
                      Manufacturer Part No783801-01
                      Newark Part No.14AJ5808
                      Product RangePXIe-6739
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      12 In Stock

                      Need more?

                      Same day shipping
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$9,223.500
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $9,223.50
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerNI / EMERSON
                      Manufacturer Part No783801-01
                      Newark Part No.14AJ5808
                      Product RangePXIe-6739
                      Technical Datasheet

                      Data Sheet

                      Product TypeAnalog Output Module
                      Sampling Rate1MSPS
                      Resolution (Bits)16bit
                      No. of Input Channels-
                      No. of Output Channels64Channels
                      No. of I/O's-
                      Supply Voltage Range-
                      Operating Temperature Range0°C to +55°C
                      For Use WithNI PXI Controllers
                      Product RangePXIe-6739
                      SVHCLead

                      Product Overview

                      783801-01 is a PXIe‑6739 16-bit, 64-channel, 1MS/s PXI analog output module. The PXIe‑6739 is a high-density analog output module. The device is ideal for applications such as stimulus-response tests and open-loop simulations at high densities. You can achieve the maximum sample rate if using up to 16 channels, where each channel is on a separate bank. The PXIe‑6739 also includes 20 digital I/O lines, four counter/timers, digital triggering, and advanced timing to meet a wide range of application requirements. Its digital triggering and PXI Express synchronization capabilities allow it to be coupled with additional data acquisition, motion, and vision products to create highly custom measurement solutions to test innovative designs.

                      • Dimension (not including connectors) is 16cm x 10cm (6.3inch x 3.9inch)
                      • Ambient temperature range from 0 to 55°C
                      • Meets IEC 61010-1, EN 61010-1, UL 61010-1, CSA C22.2 No. 61010-1 safety compliance standards

                      Technical Specifications

                      Product Type

                      Analog Output Module

                      Resolution (Bits)

                      16bit

                      No. of Output Channels

                      64Channels

                      Supply Voltage Range

                      -

                      For Use With

                      NI PXI Controllers

                      SVHC

                      Lead

                      Sampling Rate

                      1MSPS

                      No. of Input Channels

                      -

                      No. of I/O's

                      -

                      Operating Temperature Range

                      0°C to +55°C

                      Product Range

                      PXIe-6739

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Associated Products

                      8 Products Found

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Y-Ex

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:Lead
                      Download Product Compliance Certificate

                      Product Compliance Certificate