Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNI / EMERSON
Manufacturer Part No787026-01
Newark Part No.14AJ6369
Product RangePXIe-1083
Technical Datasheet
17 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $4,152.500 |
Price for:Each
Minimum: 1
Multiple: 1
$4,152.50
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNI / EMERSON
Manufacturer Part No787026-01
Newark Part No.14AJ6369
Product RangePXIe-1083
Technical Datasheet
For Use WithNI PXI Systems
No. of Slots5
Interface Type-
Rack U Height3U
Product RangePXIe-1083
SVHCNo SVHC (08-Jul-2021)
Product Overview
787026-01 is a PXIe‑1083 PXIe, 5-slot (5 hybrid slots), up to 2GB/s PXI chassis. It features a high-bandwidth, all-hybrid backplane to meet high-performance test and measurement application needs. This PXI chassis features all hybrid connectors, 58W power and cooling, and an integrated Thunderbolt 3 MXI-Express controller.
- Operating voltage range from 90 to 264VAC
- Operating frequency range from 47 to 63Hz
- Approved by IEC 61010-1, EN 61010-1, UL 61010-1, CSA C22.2 No. 61010-1 safety compliance standards
- 6.97inch height, 10.12inch width, 8.43inch depth
Technical Specifications
For Use With
NI PXI Systems
Interface Type
-
Product Range
PXIe-1083
No. of Slots
5
Rack U Height
3U
SVHC
No SVHC (08-Jul-2021)
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate