New DealsOffersContact UsHelpTrack Ordersen français
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
                      2. Test & Measurement
                      3. Modular Test Systems
                      4. PXI Systems
                      5. PXI Controllers
                      Print Page

                      782920-04

                      Controller, PXI, PXI-8820, Intel Celeron 1020E, 2.2 GHz, 2 Cores, 2 GB RAM, 250 GB HD, Windows 7

                      NI / EMERSON 782920-04
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerNI / EMERSON
                      Manufacturer Part No782920-04
                      Newark Part No.13AJ4048
                      Product RangePXI-8820
                      Available to Order
                      Manufacturer Standard Lead Time: 4 week(s)

                      Product Information

                      ManufacturerNI / EMERSON
                      Manufacturer Part No782920-04
                      Newark Part No.13AJ4048
                      Product RangePXI-8820
                      Processor TypeIntel Celeron 1020E
                      Operating Frequency2.2GHz
                      No. of Processor Cores2 Core
                      RAM Memory Size2GB
                      Hard Drive Capacity250GB
                      No. of Slots-
                      Operating Temperature Range-40°C to +65°C
                      Compatible WithNI PXI Chassis
                      Interface TypeEthernet, RS-232, SATA, Parallel, USB
                      Supported OSWindows 7
                      For Use WithNI PXI Systems
                      Product RangePXI-8820
                      SVHCNo SVHC (08-Jul-2021)

                      Product Overview

                      The PXIe-8820 is an Intel Celeron 1020E embedded controller for PXI systems. You use it to create a compact and/or portable PC-based platform for industrial control, data acquisition, and test and measurement applications. The PXIe-8820 includes a 10/100/1000 BASE-TX (Gigabit) Ethernet port, four Hi-Speed USB ports, as well as an integrated hard drive, serial port, and other peripheral I/O.

                      Technical Specifications

                      Processor Type

                      Intel Celeron 1020E

                      No. of Processor Cores

                      2 Core

                      Hard Drive Capacity

                      250GB

                      Operating Temperature Range

                      -40°C to +65°C

                      Interface Type

                      Ethernet, RS-232, SATA, Parallel, USB

                      For Use With

                      NI PXI Systems

                      SVHC

                      No SVHC (08-Jul-2021)

                      Operating Frequency

                      2.2GHz

                      RAM Memory Size

                      2GB

                      No. of Slots

                      -

                      Compatible With

                      NI PXI Chassis

                      Supported OS

                      Windows 7

                      Product Range

                      PXI-8820

                      Associated Products

                      1 Product Found

                      Legislation and Environmental

                      US ECCN:5A992
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (08-Jul-2021)
                      Download Product Compliance Certificate

                      Product Compliance Certificate