New DealsOffersContact UsHelpTrack Ordersen français
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
                      2. Test & Measurement
                      3. Modular Test Systems
                      4. PXI Systems
                      5. PXI Controllers
                      Print Page

                      779700-01

                      Remote Control Module, 0 °C to 55 °C, 1 Port, 250 Mbps, e-8360

                      NI / EMERSON 779700-01
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerNI / EMERSON
                      Manufacturer Part No779700-01
                      Newark Part No.13AJ3889
                      Product RangePXIe-8360 Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      No Longer Available

                      Product Information

                      ManufacturerNI / EMERSON
                      Manufacturer Part No779700-01
                      Newark Part No.13AJ3889
                      Product RangePXIe-8360 Series
                      Technical Datasheet

                      Data Sheet

                      Processor Type-
                      Operating Frequency500Hz
                      No. of Processor Cores-
                      RAM Memory Size-
                      Hard Drive Capacity-
                      No. of Slots1
                      Operating Temperature Range0°C to +55°C
                      Compatible WithNI PXI Chassis
                      Interface TypePCIe
                      Supported OSLinux, Macintosh OS X, Solaris, Windows
                      For Use WithNI PXI Express/CompactPCI Express Systems
                      Product RangePXIe-8360 Series
                      SVHCNo SVHC (08-Jul-2021)

                      Product Overview

                      779700-01 is a PXIe-8360 PXI remote control module. It allows you to control PXI and CompactPCI systems from your PC using a fully transparent MXI-Express link. It is installed in a PXI chassis and uses a PCI Express-to-PCI bridge to interface with an installed PCI-8360 through a copper, x1 MXI-Express cable.

                      • Copper supported cable
                      • MXI-Express x1 communication level
                      • 250MB/s MXI bandwidth
                      • 1 number of MXI port
                      • One PXI express system slot
                      • Fully compatible with the PXI-5 express hardware specification, revision 1.0
                      • 0.2inch maximum cable length
                      • Dimension is 3.9 x 6.3inch
                      • IEC 61010-1, EN 61010-1, UL 61010-1, CSA 61010-1 safety standards
                      • Ambient temperature range from 0 to 55°C

                      Technical Specifications

                      Processor Type

                      -

                      No. of Processor Cores

                      -

                      Hard Drive Capacity

                      -

                      Operating Temperature Range

                      0°C to +55°C

                      Interface Type

                      PCIe

                      For Use With

                      NI PXI Express/CompactPCI Express Systems

                      SVHC

                      No SVHC (08-Jul-2021)

                      Operating Frequency

                      500Hz

                      RAM Memory Size

                      -

                      No. of Slots

                      1

                      Compatible With

                      NI PXI Chassis

                      Supported OS

                      Linux, Macintosh OS X, Solaris, Windows

                      Product Range

                      PXIe-8360 Series

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Associated Products

                      4 Products Found

                      Legislation and Environmental

                      US ECCN:5A991
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (08-Jul-2021)
                      Download Product Compliance Certificate

                      Product Compliance Certificate