New DealsOffersContact UsHelpTrack Ordersen français
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
                      2. Test & Measurement
                      3. Modular Test Systems
                      4. PXI Systems
                      5. PXI Controllers
                      Print Page

                      782362-01

                      Remote Control Module, 0 °C to 55 °C, 1 Port, 4 Gbps, e-8381

                      NI / EMERSON 782362-01
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerNI / EMERSON
                      Manufacturer Part No782362-01
                      Newark Part No.13AJ4019
                      Product RangePXIe-8381 Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Deliveries start from 2025-07-12.

                      Notify me when back in stock

                      QuantityPrice
                      1+$3,784.000
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $3,784.00
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerNI / EMERSON
                      Manufacturer Part No782362-01
                      Newark Part No.13AJ4019
                      Product RangePXIe-8381 Series
                      Technical Datasheet

                      Data Sheet

                      Processor Type-
                      Operating Frequency500Hz
                      No. of Processor Cores-
                      RAM Memory Size-
                      Hard Drive Capacity-
                      No. of Slots1
                      Operating Temperature Range0°C to +55°C
                      Compatible WithNI PXI Chassis
                      Interface TypePCIe
                      Supported OSLinux, Macintosh OS X, Solaris, Windows
                      For Use WithNI PXI Express/CompactPCI Express Systems
                      Product RangePXIe-8381 Series
                      SVHCLead

                      Product Overview

                      782362-01 is a PXIe-8381 PXI remote control module. It allows you to control PXI and CompactPCI systems from your PC using a fully transparent MXI-Express link. It is installed in a PXI chassis and uses a PCI Express-to-PCI bridge to interface with an installed PCIe-8381 through a copper, x1 MXI-Express cable.

                      • Copper supported cable
                      • MXI-Express Gen2 x8 MXI communication level
                      • 4GB/s MXI bandwidth, 1 number of MXI ports
                      • Dimension is 4.4 × 6.9"
                      • 0.196" maximum cable length
                      • One system slot (PXI Express or CompactPCI Express)
                      • IEC 61010-1, EN 61010-1, UL 61010-1, CSA 61010-1 safety standard
                      • Ambient temperature range from -40°C to 71°C

                      Technical Specifications

                      Processor Type

                      -

                      No. of Processor Cores

                      -

                      Hard Drive Capacity

                      -

                      Operating Temperature Range

                      0°C to +55°C

                      Interface Type

                      PCIe

                      For Use With

                      NI PXI Express/CompactPCI Express Systems

                      SVHC

                      Lead

                      Operating Frequency

                      500Hz

                      RAM Memory Size

                      -

                      No. of Slots

                      1

                      Compatible With

                      NI PXI Chassis

                      Supported OS

                      Linux, Macintosh OS X, Solaris, Windows

                      Product Range

                      PXIe-8381 Series

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Associated Products

                      3 Products Found

                      Legislation and Environmental

                      US ECCN:5A991B1
                      EU ECCN:Unknown
                      RoHS Compliant:Y-Ex

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:Lead
                      Download Product Compliance Certificate

                      Product Compliance Certificate