New DealsOffersContact UsHelpTrack Ordersen français
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
                      2. Test & Measurement
                      3. Modular Test Systems
                      4. PXI Systems
                      5. PXI Controllers
                      Print Page

                      787881-01

                      Controller, PXI Chassis, PXIe-8822, 2.4 MHz, 512 GB Hard Drive

                      NI / EMERSON 787881-01
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerNI / EMERSON
                      Manufacturer Part No787881-01
                      Newark Part No.59AK2826
                      Product RangePXIe-8822
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Deliveries start from 2025-07-04.

                      Notify me when back in stock

                      QuantityPrice
                      1+$5,791.500
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $5,791.50
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerNI / EMERSON
                      Manufacturer Part No787881-01
                      Newark Part No.59AK2826
                      Product RangePXIe-8822
                      Technical Datasheet

                      Data Sheet

                      Processor TypeIntel Core i3-11100HE
                      Operating Frequency2.4MHz
                      No. of Processor Cores2 Core
                      RAM Memory Size-
                      Hard Drive Capacity512GB
                      No. of Slots4
                      Operating Temperature Range0°C to +55°C
                      Compatible WithNI PXI Chassis
                      Interface TypeEthernet, RS-232, USB
                      Supported OSWindows 10
                      For Use WithNI PXI Systems
                      Product RangePXIe-8822
                      SVHC2,4-di-tert-butyl-6-(5-chlorobenzotriazol-2-yl)phenol (UV-327)

                      Product Overview

                      PXIe‑8822 is a 2.4GHz quad-core processor PXI controller. It is an Intel Core i3‑based embedded controller for PXI systems. User can use the PXI-8822 to create a compact or portable PC-based platform for industrial control, data acquisition, and test and measurement applications. This PXI controller includes a 10/100/1000/2500 BASE‑T Gigabit Ethernet port, two Hi‑Speed USB ports, two USB 3.0 ports, as well as an integrated hard drive, serial port, and other peripheral I/O. It provides a high-performance, compact embedded computer solution for PXI, CompactPCI, and PXI Express systems.

                      • Intel® Core™ i3-11100HE CPU, 8MB smart cache
                      • 8GB standard (16GB maximum), single channel DD4-3200 MHz, nonECC SODIMM memory
                      • 512GB (or greater) M.2, NVMe SSD storage
                      • 1 i225 port, 1588, 10M/100M/1000M/2.5G Base-T Ethernet
                      • 2.5 GT/s PCI express link speed
                      • Windows 10 IoT or Linux RT installed operating system
                      • Operating ambient temperature range from 0°C to 55°C
                      • 1 DB-9 serial port (RS-232)
                      • Fully compatible with PXI express specification 1.0

                      Technical Specifications

                      Processor Type

                      Intel Core i3-11100HE

                      No. of Processor Cores

                      2 Core

                      Hard Drive Capacity

                      512GB

                      Operating Temperature Range

                      0°C to +55°C

                      Interface Type

                      Ethernet, RS-232, USB

                      For Use With

                      NI PXI Systems

                      SVHC

                      2,4-di-tert-butyl-6-(5-chlorobenzotriazol-2-yl)phenol (UV-327)

                      Operating Frequency

                      2.4MHz

                      RAM Memory Size

                      -

                      No. of Slots

                      4

                      Compatible With

                      NI PXI Chassis

                      Supported OS

                      Windows 10

                      Product Range

                      PXIe-8822

                      Technical Docs (2)

                      User Manual EN

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:5A992C
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:2,4-di-tert-butyl-6-(5-chlorobenzotriazol-2-yl)phenol (UV-327)
                      Download Product Compliance Certificate

                      Product Compliance Certificate