Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNI / EMERSON
Manufacturer Part No782362-01
Newark Part No.13AJ4019
Product RangePXIe-8381 Series
Technical Datasheet
5 In Stock
9 more incoming. You can reserve stock now
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $3,784.000 |
Price for:Each
Minimum: 1
Multiple: 1
$3,784.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNI / EMERSON
Manufacturer Part No782362-01
Newark Part No.13AJ4019
Product RangePXIe-8381 Series
Technical Datasheet
Processor Type-
Operating Frequency500Hz
No. of Processor Cores-
RAM Memory Size-
Hard Drive Capacity-
No. of Slots1
Operating Temperature Range0°C to +55°C
Compatible WithNI PXI Chassis
Interface TypePCIe
Supported OSLinux, Macintosh OS X, Solaris, Windows
For Use WithNI PXI Express/CompactPCI Express Systems
Product RangePXIe-8381 Series
SVHCLead
Product Overview
782362-01 is a PXIe-8381 PXI remote control module. It allows you to control PXI and CompactPCI systems from your PC using a fully transparent MXI-Express link. It is installed in a PXI chassis and uses a PCI Express-to-PCI bridge to interface with an installed PCIe-8381 through a copper, x1 MXI-Express cable.
- Copper supported cable
- MXI-Express Gen2 x8 MXI communication level
- 4GB/s MXI bandwidth, 1 number of MXI ports
- Dimension is 4.4 × 6.9"
- 0.196" maximum cable length
- One system slot (PXI Express or CompactPCI Express)
- IEC 61010-1, EN 61010-1, UL 61010-1, CSA 61010-1 safety standard
- Ambient temperature range from -40°C to 71°C
Technical Specifications
Processor Type
-
No. of Processor Cores
-
Hard Drive Capacity
-
Operating Temperature Range
0°C to +55°C
Interface Type
PCIe
For Use With
NI PXI Express/CompactPCI Express Systems
SVHC
Lead
Operating Frequency
500Hz
RAM Memory Size
-
No. of Slots
1
Compatible With
NI PXI Chassis
Supported OS
Linux, Macintosh OS X, Solaris, Windows
Product Range
PXIe-8381 Series
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:5A991B1
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate