New DealsOffersContact UsHelpTrack Ordersen français
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
                      2. Test & Measurement
                      3. Modular Test Systems
                      4. PXI Systems
                      5. PXI Digital Multimeters & Bundles
                      6. PXI Digital Multimeters
                      Print Page

                      783131-01

                      Digital Multimeter Device, PXIe-4082, 6.5 Digit, 1 A, 300V

                      NI / EMERSON 783131-01
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerNI / EMERSON
                      Manufacturer Part No783131-01
                      Newark Part No.14AJ5674
                      Product RangePXIe-4082
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 6 week(s)
                      QuantityPrice
                      1+$9,255.600
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $9,255.60
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerNI / EMERSON
                      Manufacturer Part No783131-01
                      Newark Part No.14AJ5674
                      Product RangePXIe-4082
                      Technical Datasheet

                      Data Sheet

                      No. of Digits6.5
                      DMM Connectivity-
                      Current Measure AC Max1A
                      Voltage Measure AC Max300V
                      Resistance Measure Max0.1Gohm
                      Product RangePXIe-4082
                      Current Measure DC Max1A
                      Voltage Measure DC Max300V
                      Manufacturer Warranty3 Years
                      DMM FunctionsAC/DC Current, AC/DC Voltage, Capacitance, Diode, Frequency, Inductance, Resistance, Temperature
                      Plug Type-
                      SVHCLead

                      Product Overview

                      The PXIe-4082 is a high-performance 6½-digit, 300 V DMM that provides the measurement capabilities found in two common test instruments: a high-resolution DMM and a digitizer. As a DMM, the PXIe-4082 delivers fast, accurate AC/DC voltage, AC/DC current, 2- or 4-wire resistance, frequency, period, and basic L and C measurements, as well as diode tests. In the high-voltage, isolated digitizer mode, the PXIe-4082 can acquire waveforms at sample rates up to 1.8 MS/s.

                      Technical Specifications

                      No. of Digits

                      6.5

                      Current Measure AC Max

                      1A

                      Resistance Measure Max

                      0.1Gohm

                      Current Measure DC Max

                      1A

                      Manufacturer Warranty

                      3 Years

                      Plug Type

                      -

                      DMM Connectivity

                      -

                      Voltage Measure AC Max

                      300V

                      Product Range

                      PXIe-4082

                      Voltage Measure DC Max

                      300V

                      DMM Functions

                      AC/DC Current, AC/DC Voltage, Capacitance, Diode, Frequency, Inductance, Resistance, Temperature

                      SVHC

                      Lead

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Associated Products

                      4 Products Found

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Y-Ex

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:Lead
                      Download Product Compliance Certificate

                      Product Compliance Certificate