New DealsOffersContact UsHelpTrack Ordersen français
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
                      2. Test & Measurement
                      3. Modular Test Systems
                      4. PXI Systems
                      5. PXI Frame Grabber Modules
                      Print Page

                      787314-01

                      Frame Grabber Module, PXIE-8246, 4 Camera, PCI Express

                      NI / EMERSON 787314-01
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerNI / EMERSON
                      Manufacturer Part No787314-01
                      Newark Part No.57AJ4541
                      Product RangePXIE-8246
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 6 week(s)
                      QuantityPrice
                      1+$3,045.600
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $3,045.60
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerNI / EMERSON
                      Manufacturer Part No787314-01
                      Newark Part No.57AJ4541
                      Product RangePXIE-8246
                      Technical Datasheet

                      Data Sheet

                      Product TypeFrame Grabber Module
                      Interface TypeEthernet
                      Bus Connector TypePCI Express
                      No. of Cameras Supported4 Camera
                      FPGA Family-
                      For Use WithNI Machine Vision Products
                      Product RangePXIE-8246
                      SVHCLead

                      Product Overview

                      787314-01 is a PXIe, 4-port, GigE PXI frame grabber module. The PXIe-8246 helps you acquire images in machine vision and scientific imaging applications that require high data throughput. This PXI frame grabber module includes four RJ45 gigabit Ethernet (GigE) ports in a single-slot PXI Express module and features power over Ethernet (PoE). Additionally, the PXIe-8246 includes a vision acquisition software license.

                      Technical Specifications

                      Product Type

                      Frame Grabber Module

                      Bus Connector Type

                      PCI Express

                      FPGA Family

                      -

                      Product Range

                      PXIE-8246

                      Interface Type

                      Ethernet

                      No. of Cameras Supported

                      4 Camera

                      For Use With

                      NI Machine Vision Products

                      SVHC

                      Lead

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Associated Products

                      1 Product Found

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Y-Ex

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:Lead
                      Download Product Compliance Certificate

                      Product Compliance Certificate