New DealsOffersContact UsHelpTrack Ordersen français
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
                      2. Test & Measurement
                      3. Modular Test Systems
                      4. PXI Systems
                      5. PXI GBIP, Serial & Ethernet Modules
                      Print Page

                      784232-01

                      High-Speed Serial Instrument, PXIe-7902, 24 Port, 12.5Gbps

                      NI / EMERSON 784232-01
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerNI / EMERSON
                      Manufacturer Part No784232-01
                      Newark Part No.13AJ4112
                      Product RangePXIe-7902
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 11 week(s)
                      QuantityPrice
                      1+$60,334.200
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $60,334.20
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerNI / EMERSON
                      Manufacturer Part No784232-01
                      Newark Part No.13AJ4112
                      Product RangePXIe-7902
                      Technical Datasheet

                      Data Sheet

                      Product TypePXI High-Speed Serial Instrument
                      No. of Ports24 Port
                      Data Rate12.5Gbps
                      Bus Connector TypePXI Express
                      Supported OS-
                      For Use WithNI Electronic Test and Instrumentation
                      Product RangePXIe-7902
                      SVHCLead

                      Product Overview

                      The PXIe-7902 is designed for engineers who need high-performance FPGA co-processing capabilities or who need to validate, interface through, and test serial protocols. It includes a Xilinx Virtex-7 FPGA to implement various high-speed serial protocols, and it is programmable with the LabVIEW FPGA Module for maximum application-specific customization and reuse. The PXIe-7902 takes advantage of FPGA multigigabit transceivers to deliver 24 TX and RX serial lanes.

                      Technical Specifications

                      Product Type

                      PXI High-Speed Serial Instrument

                      Data Rate

                      12.5Gbps

                      Supported OS

                      -

                      Product Range

                      PXIe-7902

                      No. of Ports

                      24 Port

                      Bus Connector Type

                      PXI Express

                      For Use With

                      NI Electronic Test and Instrumentation

                      SVHC

                      Lead

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Associated Products

                      4 Products Found

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Y-Ex

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:Lead
                      Download Product Compliance Certificate

                      Product Compliance Certificate