New DealsOffersContact UsHelpTrack Ordersen français
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
                      2. Test & Measurement
                      3. Modular Test Systems
                      4. PXI Systems
                      5. PXI GBIP, Serial & Ethernet Modules
                      Print Page

                      784977-01

                      Ethernet Interface Module, PXIe-8240, PXIe, 2 Port

                      NI / EMERSON 784977-01
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerNI / EMERSON
                      Manufacturer Part No784977-01
                      Newark Part No.13AJ4123
                      Product RangePXIe-8240
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 8 week(s)
                      QuantityPrice
                      1+$8,737.200
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $8,737.20
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerNI / EMERSON
                      Manufacturer Part No784977-01
                      Newark Part No.13AJ4123
                      Product RangePXIe-8240
                      Technical Datasheet

                      Data Sheet

                      Product TypePXI Ethernet Interface Module
                      No. of Ports2 Port
                      Data Rate40Gbps
                      Bus Connector TypePXIe
                      Supported OS-
                      For Use WithPXI Systems
                      Product RangePXIe-8240
                      SVHCLead

                      Product Overview

                      The PXIe-8240 is a high-performance 40-Gigabit Ethernet QSFP+ interface for PXI Express based on the Intel XL710 40Gb Ethernet controller. It includes two 40-Gigabit Ethernet QSFP+ ports in a single-slot PXI Express module and is compatible with both copper and fibre optic cabling.

                      Technical Specifications

                      Product Type

                      PXI Ethernet Interface Module

                      Data Rate

                      40Gbps

                      Supported OS

                      -

                      Product Range

                      PXIe-8240

                      No. of Ports

                      2 Port

                      Bus Connector Type

                      PXIe

                      For Use With

                      PXI Systems

                      SVHC

                      Lead

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Associated Products

                      4 Products Found

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Y-Ex

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:Lead
                      Download Product Compliance Certificate

                      Product Compliance Certificate