New DealsOffersContact UsHelpTrack Ordersen français
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
                      2. Test & Measurement
                      3. Modular Test Systems
                      4. PXI Systems
                      5. PXI Interface Modules
                      Print Page

                      789380-01

                      Interface Module, FPD-Link, ARINC-664, 2 Port, PXI Systems, DE

                      NI / EMERSON 789380-01
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerNI / EMERSON
                      Manufacturer Part No789380-01
                      Newark Part No.87AK1868
                      Product RangeARINC-664
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 14 week(s)
                      QuantityPrice
                      1+$11,923.200
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $11,923.20
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerNI / EMERSON
                      Manufacturer Part No789380-01
                      Newark Part No.87AK1868
                      Product RangeARINC-664
                      Technical Datasheet

                      Data Sheet

                      Product TypePXI Interface Module
                      No. of Ports2 Port
                      Data Rate-
                      Bus Connector Type-
                      Supported OS-
                      For Use WithNI PXI Systems
                      Product RangeARINC-664
                      SVHCTo Be Advised

                      Product Overview

                      PXIe, 2-Channel PXI ARINC-664 interface module. The AIM ARINC-664 features onboard processors that automatically handle all protocol-related activity including transmit scheduling and receive buffering with minimal interaction with the host PC for real-time applications. This module utilizes FPGA technology combined with RISC processors to support ARINC-429 bus protocol handling for precise scheduling of simulated messages. The AIM ARINC-664 provides up to two channels on a 3 U form factor, and all channels are software programmable for various Receive (Rx) or Transmit (Tx) modes. User can use this module for applications such as test, simulation, and operation of avionics data buses. With extensive error detection and generation capability, the interface is well-suited for product development, production, and system test.

                      • 2 independent or 1 dual redundant channels
                      • 100 BASE-T default (10/100/1000BASE-T capability)
                      • Transmitter and/or receiver functions
                      • Extensive error detection
                      • Extensive filtering and traffic scheduling
                      • Tested to withstand 5g vibration, 50g shock, -40 to +85°C temperature

                      Technical Specifications

                      Product Type

                      PXI Interface Module

                      Data Rate

                      -

                      Supported OS

                      -

                      Product Range

                      ARINC-664

                      No. of Ports

                      2 Port

                      Bus Connector Type

                      -

                      For Use With

                      NI PXI Systems

                      SVHC

                      To Be Advised

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:5A991B1
                      EU ECCN:Unknown
                      RoHS Compliant:No
                      RoHS Phthalates Compliant:No
                      SVHC:To Be Advised
                      Download Product Compliance Certificate

                      Product Compliance Certificate