New DealsOffersContact UsHelpTrack Ordersen français
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
                      2. Test & Measurement
                      3. Modular Test Systems
                      4. PXI Systems
                      5. PXI Interface Modules
                      Print Page

                      780689-02

                      Interface Module, FlexRay, PCI-8517, PCI, 2 Port

                      NI / EMERSON 780689-02
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerNI / EMERSON
                      Manufacturer Part No780689-02
                      Newark Part No.14AJ5150
                      Product RangePXI-8517
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 6 week(s)
                      QuantityPrice
                      1+$13,743.000
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $13,743.00
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerNI / EMERSON
                      Manufacturer Part No780689-02
                      Newark Part No.14AJ5150
                      Product RangePXI-8517
                      Technical Datasheet

                      Data Sheet

                      Product TypePXI FlexRay Interface Module
                      No. of Ports2 Port
                      Data Rate10Mbps
                      Bus Connector TypePXI
                      Supported OSReal-Time OS, Windows
                      For Use WithPXI Systems
                      Product RangePXI-8517
                      SVHCLead

                      Product Overview

                      The PXI-8517 is designed for developing FlexRay applications. As part of the NI-XNET platform, the PXI-8517 works well in applications requiring real-time, high-speed manipulation of hundreds of FlexRay frames and signals, such as hardware-in-the-loop simulation, rapid control prototyping, bus monitoring, automation control, and more. The PXI-8517 contains two fully functional FlexRay interfaces, allowing an individual ECU to be connected to the interface when other cold-start nodes are not available. You also can use the interfaces individually to connect two separate FlexRay networks while maintaining full performance on each interface.

                      Technical Specifications

                      Product Type

                      PXI FlexRay Interface Module

                      Data Rate

                      10Mbps

                      Supported OS

                      Real-Time OS, Windows

                      Product Range

                      PXI-8517

                      No. of Ports

                      2 Port

                      Bus Connector Type

                      PXI

                      For Use With

                      PXI Systems

                      SVHC

                      Lead

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Associated Products

                      1 Product Found

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Y-Ex

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:Lead
                      Download Product Compliance Certificate

                      Product Compliance Certificate