Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNI / EMERSON
Manufacturer Part No780686-01
Newark Part No.14AJ5146
Product RangePXI-8511
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
Product Information
ManufacturerNI / EMERSON
Manufacturer Part No780686-01
Newark Part No.14AJ5146
Product RangePXI-8511
Technical Datasheet
Product TypePXI CAN Interface Module
No. of Ports1 Port
Data Rate125Kbps
Bus Connector TypePXI
Supported OS-
For Use WithPXI Systems
Product RangePXI-8511
SVHCNo SVHC (08-Jul-2021)
Product Overview
The PXI-8511 is a fault-tolerant Controller Area Network (CAN) interface for developing applications with the NI-XNET driver. The PXI-8511 excels in applications requiring real-time, high-speed manipulation of hundreds of CAN frames and signals, such as hardware-in-the-loop simulation, rapid control prototyping, bus monitoring, automation control, and more. The NI-XNET device-driven DMA engine enables the on-board processor to move CAN frames and signals between the interface and the user program without CPU interrupts, minimize message latency and freeing host processor time for processing complex models and applications.
Technical Specifications
Product Type
PXI CAN Interface Module
Data Rate
125Kbps
Supported OS
-
Product Range
PXI-8511
No. of Ports
1 Port
Bus Connector Type
PXI
For Use With
PXI Systems
SVHC
No SVHC (08-Jul-2021)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate