| Quantity | Price |
|---|---|
| 1+ | $17,145.000 |
Product Information
Product Overview
PXIe-LCR5101 is a PXI LCR meter bundle. The PXIe-4190 is an inductance, capacitance, and resistance (LCR) meter with fF-class capacitance measurements and a precision source measure unit (SMU) with fA-class current measurements to help you measure and test the LCR of electronic equipment. You can use the PXIe-4190 in capacitance-voltage/current-voltage (CV/IV) automated test systems for semiconductor applications, and it is supported by the NI-DCPower instrument driver, which includes APIs for LabVIEW, C, C# .NET, Python, and other programming languages. The included chassis features all hybrid connectors, 58W power and cooling, and an integrated Thunderbolt™ 3 MXI-Express controller.
- 500KHz maximum test frequency
- Standard safety compliances are IEC 61010-1, EN 61010-1, UL 61010-1, CSA C22.2 No. 61010-1
- Impedance accuracy is 0.1%
- DC current range from -100mA to 100mA
- Maximum DC source power is 4W
- Voltage range from -10V to 10V
Contents
5-slot PXIe-1083 PXI chassis and PXIe-4190 PXI LCR meter, D-SUB to BNC cable and a Thunderbolt cable.
Technical Specifications
Bench
-
-
To Be Advised
500kHz
-
PXIe-LCR5101
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate