New DealsOffersContact UsHelpTrack Ordersen français
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
                      2. Test & Measurement
                      3. Modular Test Systems
                      4. PXI Systems
                      5. PXI Multifunction I/O Modules
                      Print Page

                      781057-01

                      Multifunction I/O Module, PXIe-6366, 2 MSPS, 16 bit, 8Input, 2Output, 24 I/O, ± 10 V, PXI Controller

                      NI / EMERSON 781057-01
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerNI / EMERSON
                      Manufacturer Part No781057-01
                      Newark Part No.14AJ5212
                      Product RangePXIe-6366
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 8 week(s)
                      QuantityPrice
                      1+$13,386.600
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $13,386.60
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerNI / EMERSON
                      Manufacturer Part No781057-01
                      Newark Part No.14AJ5212
                      Product RangePXIe-6366
                      Technical Datasheet

                      Data Sheet

                      Product TypeMultifunction I/O Module
                      Sampling Rate2MSPS
                      Resolution (Bits)16bit
                      No. of Input Channels8Channels
                      No. of Output Channels2Channels
                      No. of I/O's24I/O's
                      Supply Voltage Range± 1V to ± 10V
                      Operating Temperature Range0°C to +55°C
                      For Use WithNI PXI Controllers
                      Product RangePXIe-6366
                      SVHCNo SVHC (08-Jul-2021)

                      Product Overview

                      781057-01 is a PXIe-6366 8AI (16-bit, 2MS/s/ch), 2AO, 24DIO, PXI multi-function I/O module. It is a simultaneous sampling, multifunction DAQ device. It offers analogue I/O, digital I/O, four 32-bit counters, and analogue and digital triggering. On-board NI-STC3 timing and synchronization technology deliver advanced timing functionality, including independent analogue and digital timing engines and retriggerable measurement tasks. The PXIe-6366 is ideal for a variety of applications, such as IF digitization; transient recording; ISDN, ADSL, and POTS manufacturing test in the telecom industry; ultrasound and sonar testing; and high-energy physics. The included NI-DAQmx driver and configuration utility simplify configuration and measurements.

                      • 3.3MS/s/ch maximum update rate
                      • Maximum number of differential analogue input channels are 8
                      • 2688μV analogue input absolute accuracy
                      • 4 number of counters/timers
                      • Operating temperature range from 0 to 55ºC PXIe, 0 to 45ºC USB
                      • IEC 61010-1, EN 61010-1, UL 61010-1, CSA C22.2 No. 61010-1 safety compliance standards

                      Technical Specifications

                      Product Type

                      Multifunction I/O Module

                      Resolution (Bits)

                      16bit

                      No. of Output Channels

                      2Channels

                      Supply Voltage Range

                      ± 1V to ± 10V

                      For Use With

                      NI PXI Controllers

                      SVHC

                      No SVHC (08-Jul-2021)

                      Sampling Rate

                      2MSPS

                      No. of Input Channels

                      8Channels

                      No. of I/O's

                      24I/O's

                      Operating Temperature Range

                      0°C to +55°C

                      Product Range

                      PXIe-6366

                      Technical Docs (3)

                      Enhanced Product Overview EN

                      User Manual EN

                      Technical Data Sheet EN

                      Associated Products

                      8 Products Found

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Y-Ex

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (08-Jul-2021)
                      Download Product Compliance Certificate

                      Product Compliance Certificate